3M 8954 Clear Packing Tape, 50m x 50mm

RS Stock No.: 284-7799Brand: 3MManufacturers Part No.: 7000095692
brand-logo
View all in Packing Tapes

Technical Document

Specifications

Brand

3M

Backing Material

Polypropylene

Width

50mm

Length

50m

Tape Text

None

Thickness

0mm

Colour

Clear

Model Number

7000095692

Series

8954

Distrelec Product Id

30200752

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

₹ 1,423.06

₹ 1,423.06 Each (Exc. GST)

₹ 1,679.21

₹ 1,679.21 Each (inc. GST)

3M 8954 Clear Packing Tape, 50m x 50mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,423.06

₹ 1,423.06 Each (Exc. GST)

₹ 1,679.21

₹ 1,679.21 Each (inc. GST)

3M 8954 Clear Packing Tape, 50m x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Backing Material

Polypropylene

Width

50mm

Length

50m

Tape Text

None

Thickness

0mm

Colour

Clear

Model Number

7000095692

Series

8954

Distrelec Product Id

30200752

Country of Origin

Italy

You may be interested in