Technical Document
Specifications
Brand
3MReusable/Disposable
Reusable
Attachment Style
Band
Number of Pairs per Package
40
Single Number Rating SNR
21dB
Standards Met
CE, EN 352-2
Series
E-A-R Caboflex
Colour
Blue, Yellow
Metal Detectable
No
EN Standards
EN 352:2020
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
3M E-A-R Caboflex Series Blue, Yellow Reusable Band Ear Plugs, 21dB Rated, 40 Pairs
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
3M E-A-R Caboflex Series Blue, Yellow Reusable Band Ear Plugs, 21dB Rated, 40 Pairs
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MReusable/Disposable
Reusable
Attachment Style
Band
Number of Pairs per Package
40
Single Number Rating SNR
21dB
Standards Met
CE, EN 352-2
Series
E-A-R Caboflex
Colour
Blue, Yellow
Metal Detectable
No
EN Standards
EN 352:2020
Country of Origin
United States