3M Backing Pad, 115mm Diameter

RS Stock No.: 126-2205Brand: 3MManufacturers Part No.: 61680
brand-logo
View all in Backing Pads & Mandrels

Technical Document

Specifications

Brand

3M

Accessory Type

Backing Pad

Pad Diameter

115mm

Country of Origin

Switzerland

Product details

3M™ Centre Pin Back-Up Pad

3M Centre-pin back up pads are used with Scotch-Brite surface conditioning discs. Used to prepare and/or finish metal surfaces in fewer steps and in less time than conventional abrasives, such as grinding discs and wire wheels. The centre-pin attachment system contributes to a reduction in tool vibration by centring, securing and maintaining the disc in the correct position on the back-up pad.

Features and Benefits

• Quick and easy placement and centering of discs
• Does not interfere with work surface
• Allows disc to be used at usual angle

What safety requirements should I observe?

When grinding metal or sanding, appropriate personal protection equipment should be worn. Gloves, eye protection and even respiratory protection are essential PPE for general purpose grinding and polishing applications.

For safe operation of an angle grinder, be sure you have participated in appropriate training and are aware of all safety advice relevant to the material you are working on.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial sites. With 3M you can be assured of a wide selection of quality products. Roloc discs and holders offer a variety of abrasive solutions to suit common and specialist applications.

Stock information temporarily unavailable.

₹ 2,724.32

₹ 2,724.32 Each (Exc. GST)

₹ 3,214.70

₹ 3,214.70 Each (inc. GST)

3M Backing Pad, 115mm Diameter
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,724.32

₹ 2,724.32 Each (Exc. GST)

₹ 3,214.70

₹ 3,214.70 Each (inc. GST)

3M Backing Pad, 115mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Accessory Type

Backing Pad

Pad Diameter

115mm

Country of Origin

Switzerland

Product details

3M™ Centre Pin Back-Up Pad

3M Centre-pin back up pads are used with Scotch-Brite surface conditioning discs. Used to prepare and/or finish metal surfaces in fewer steps and in less time than conventional abrasives, such as grinding discs and wire wheels. The centre-pin attachment system contributes to a reduction in tool vibration by centring, securing and maintaining the disc in the correct position on the back-up pad.

Features and Benefits

• Quick and easy placement and centering of discs
• Does not interfere with work surface
• Allows disc to be used at usual angle

What safety requirements should I observe?

When grinding metal or sanding, appropriate personal protection equipment should be worn. Gloves, eye protection and even respiratory protection are essential PPE for general purpose grinding and polishing applications.

For safe operation of an angle grinder, be sure you have participated in appropriate training and are aware of all safety advice relevant to the material you are working on.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial sites. With 3M you can be assured of a wide selection of quality products. Roloc discs and holders offer a variety of abrasive solutions to suit common and specialist applications.