3M Green Aluminium Oxide Fibre Optic Lapping Film, 8-1/2in x 215.9mm, 30μm Grade

RS Stock No.: 777-7035Brand: 3MManufacturers Part No.: 60070005172
brand-logo
View all in Fibre Optic Lapping Film

Technical Document

Specifications

Brand

3M

Length

8-1/2in

Width

215.9mm

Colour

Green

Abrasive Material

Aluminium Oxide

Grit Size

30µm

Country of Origin

United States

Product details

3M™ 261X Lapping Film Sheets

3M™ Lapping Film Sheet 261X is the standard of 3M’s lapping films. The product is made from precisely graded aluminum oxide particles coated on a 3 mil polyester film. The product provides uniform finishes on various substrates and delivers consistent cut rate, finish and life.

Features and Benefits

• Tight particle distribution
• Consistent cut rate, finish and life
• Get a uniform finish on a number of substrates

Applications

Lapping film is used for fine polishing and sharpening of a number o fmaterials, and is often used for polishing optical fibre optic connectors.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

You may be interested in
Stock information temporarily unavailable.

₹ 14,588.00

₹ 291.76 Each (In a Pack of 50) (Exc. GST)

₹ 17,213.84

₹ 344.277 Each (In a Pack of 50) (inc. GST)

3M Green Aluminium Oxide Fibre Optic Lapping Film, 8-1/2in x 215.9mm, 30μm Grade
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 14,588.00

₹ 291.76 Each (In a Pack of 50) (Exc. GST)

₹ 17,213.84

₹ 344.277 Each (In a Pack of 50) (inc. GST)

3M Green Aluminium Oxide Fibre Optic Lapping Film, 8-1/2in x 215.9mm, 30μm Grade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Length

8-1/2in

Width

215.9mm

Colour

Green

Abrasive Material

Aluminium Oxide

Grit Size

30µm

Country of Origin

United States

Product details

3M™ 261X Lapping Film Sheets

3M™ Lapping Film Sheet 261X is the standard of 3M’s lapping films. The product is made from precisely graded aluminum oxide particles coated on a 3 mil polyester film. The product provides uniform finishes on various substrates and delivers consistent cut rate, finish and life.

Features and Benefits

• Tight particle distribution
• Consistent cut rate, finish and life
• Get a uniform finish on a number of substrates

Applications

Lapping film is used for fine polishing and sharpening of a number o fmaterials, and is often used for polishing optical fibre optic connectors.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

You may be interested in