Technical Document
Specifications
Brand
3MWidth
25.4mm
Thickness
1.6mm
Length
33m
Backing Material
Foam
Colour
Clear
Foam Density
175kg/m³
Adhesive Material
Polyurethane
Tensile Strength
96.5N/cm
Model Number
4016
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
3M 4016 Clear Foam Tape, 25.4mm x 33m, 1.6mm Thick
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
3M 4016 Clear Foam Tape, 25.4mm x 33m, 1.6mm Thick
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MWidth
25.4mm
Thickness
1.6mm
Length
33m
Backing Material
Foam
Colour
Clear
Foam Density
175kg/m³
Adhesive Material
Polyurethane
Tensile Strength
96.5N/cm
Model Number
4016
Country of Origin
United States