Technical Document
Specifications
Brand
3MTrade Name
LUB-l
Lubricant Type
Polymer
Package Type
Tube
Package Size
200 ml
Food Processing Safe
No
Category
Wire Pulling Lubricant
Application
Cables, Pipes, Telecommunications
Type
Multipurpose Lubricant
Distrelec Product Id
30135352
Product details
3M Wire Pulling Lubricant
From 3M, this Lub-I wire pulling lubricant used for the everyday pulling of electrical and communication cable. The lubricant is a clear colourless slow drying gel which is very easy to apply. This wire pulling lubricant has a very low residue if less than 5% solids and is exactly what you need when cleanliness is a concern. As a user you can pump, squeeze or apply the lubricant by hand directly onto wires and cables always ensuring the conduits are clean.
Features and Benefits
• Low residue less than 5% solids
• Colourless
• Slow drying
• Easy to apply
• Temperature range -5°C to 49°C
• No wax, grease or silicon added
• Non-corrosive to steel, copper and aluminium
• Compatible with most common jacket types
Applications
Reduce the chance of wire damage from high pulling forces with the low friction coefficient of 3M™ Wire Pulling Lubricant. From office to industrial installations, this wire pulling lubricant can be used for cable isntallation in most environments.
Properties
• 5% non-volatile content
• VOC content 50 gm/litre
• Viscosity 40,000 to 60,000 cps @ 10 rpm
• PH 6.5 to 8.00
• No flash point the residue is non flammable
Shelf Life
This wire pulling lubricant has a shelf life of 5 years form the date of manufacture when it is stored in a sealed container away from direct sunlight. Storage should be controlled at 10°C to 27°C.
Why choose 3M?
3M are a trusted name in connector hardware and accessories. Specialising in IT connectors, 3M combine their professional product selection with RS Components excellent customer service to provide the solutions you need.
Approvals
UL and C-UL Approved
RoHS 2002/95/EC
₹ 1,293.06
₹ 1,293.06 Each (Exc. GST)
₹ 1,525.81
₹ 1,525.81 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,293.06
₹ 1,293.06 Each (Exc. GST)
₹ 1,525.81
₹ 1,525.81 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 5 | ₹ 1,293.06 |
6 - 14 | ₹ 1,256.63 |
15+ | ₹ 1,222.21 |
Technical Document
Specifications
Brand
3MTrade Name
LUB-l
Lubricant Type
Polymer
Package Type
Tube
Package Size
200 ml
Food Processing Safe
No
Category
Wire Pulling Lubricant
Application
Cables, Pipes, Telecommunications
Type
Multipurpose Lubricant
Distrelec Product Id
30135352
Product details
3M Wire Pulling Lubricant
From 3M, this Lub-I wire pulling lubricant used for the everyday pulling of electrical and communication cable. The lubricant is a clear colourless slow drying gel which is very easy to apply. This wire pulling lubricant has a very low residue if less than 5% solids and is exactly what you need when cleanliness is a concern. As a user you can pump, squeeze or apply the lubricant by hand directly onto wires and cables always ensuring the conduits are clean.
Features and Benefits
• Low residue less than 5% solids
• Colourless
• Slow drying
• Easy to apply
• Temperature range -5°C to 49°C
• No wax, grease or silicon added
• Non-corrosive to steel, copper and aluminium
• Compatible with most common jacket types
Applications
Reduce the chance of wire damage from high pulling forces with the low friction coefficient of 3M™ Wire Pulling Lubricant. From office to industrial installations, this wire pulling lubricant can be used for cable isntallation in most environments.
Properties
• 5% non-volatile content
• VOC content 50 gm/litre
• Viscosity 40,000 to 60,000 cps @ 10 rpm
• PH 6.5 to 8.00
• No flash point the residue is non flammable
Shelf Life
This wire pulling lubricant has a shelf life of 5 years form the date of manufacture when it is stored in a sealed container away from direct sunlight. Storage should be controlled at 10°C to 27°C.
Why choose 3M?
3M are a trusted name in connector hardware and accessories. Specialising in IT connectors, 3M combine their professional product selection with RS Components excellent customer service to provide the solutions you need.
Approvals
UL and C-UL Approved
RoHS 2002/95/EC