Technical Document
Specifications
Brand
3MWidth
19mm
Thickness
1.1mm
Length
33m
Backing Material
Acrylic Foam
Colour
Grey
Adhesion Strength
44 N/cm
Single/Double Sided
Double Sided
Foam Density
720kg/m³
Adhesive Material
Acrylic
Tensile Strength
58.5N/cm
Maximum Operating Temperature
+150 (Short Term)°C
Model Number
4943F
Series
VHB™
Country of Origin
France
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MWidth
19mm
Thickness
1.1mm
Length
33m
Backing Material
Acrylic Foam
Colour
Grey
Adhesion Strength
44 N/cm
Single/Double Sided
Double Sided
Foam Density
720kg/m³
Adhesive Material
Acrylic
Tensile Strength
58.5N/cm
Maximum Operating Temperature
+150 (Short Term)°C
Model Number
4943F
Series
VHB™
Country of Origin
France