3M Aluminium Oxide Medium Abrasive Cloth Roll, 25m x 50mm

RS Stock No.: 707-6953Brand: 3MManufacturers Part No.: 3M 314D P60 50MMX25M 5RLS/CTN
brand-logo

Technical Document

Specifications

Brand

3M

Abrasive Material

Aluminium Oxide

Grit Size

P0060, P60

Grade

Medium

Roll Length

25m

Roll Width

50mm

You may be interested in
3M P60 Grit Medium Sandpaper Roll, 25m x 50mm
P.O.A.1 Box of 25 Metres (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

3M Aluminium Oxide Medium Abrasive Cloth Roll, 25m x 50mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

3M Aluminium Oxide Medium Abrasive Cloth Roll, 25m x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M P60 Grit Medium Sandpaper Roll, 25m x 50mm
P.O.A.1 Box of 25 Metres (Exc. GST)

Technical Document

Specifications

Brand

3M

Abrasive Material

Aluminium Oxide

Grit Size

P0060, P60

Grade

Medium

Roll Length

25m

Roll Width

50mm

You may be interested in
3M P60 Grit Medium Sandpaper Roll, 25m x 50mm
P.O.A.1 Box of 25 Metres (Exc. GST)