Technical Document
Specifications
Brand
3MRibbon Cable Type
Flat
Pitch
1.27mm
Terminated/Unterminated
Unterminated
Number of Ways
20
Screened/Unscreened
Unscreened
American Wire Gauge
26 AWG
Series
3770
Length
181m
Width
25.4 mm
Sheath Colour
Grey
Number of Strands
7
Minimum Operating Temperature
-40°C
Conductor Strand Type
Stranded
Voltage Rating
300 V
Maximum Operating Temperature
+105°C
Operating Temperature Range
-40 → +105 °C
Characteristic Impedance
104 Ω
Standards Met
UL
Core Strands
7/34
Capacitance
42.98pF/m
Size of Strands
34 AWG
Country of Origin
United States
Product details
3M TPE 1.27mm Ribbon Cable
From 3M, this ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.
Features and Benefits
TPE Insulation
Zippable for branching or discrete terminations
Tinned Stranded Copper Conductor
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
Test and Measure
Computing
Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Standards
UL, E42769, Style No 20297, RoHS
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
₹ 17,980.92
₹ 17,980.92 1 Reel of 30 Metres (Exc. GST)
₹ 21,217.49
₹ 21,217.49 1 Reel of 30 Metres (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 17,980.92
₹ 17,980.92 1 Reel of 30 Metres (Exc. GST)
₹ 21,217.49
₹ 21,217.49 1 Reel of 30 Metres (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MRibbon Cable Type
Flat
Pitch
1.27mm
Terminated/Unterminated
Unterminated
Number of Ways
20
Screened/Unscreened
Unscreened
American Wire Gauge
26 AWG
Series
3770
Length
181m
Width
25.4 mm
Sheath Colour
Grey
Number of Strands
7
Minimum Operating Temperature
-40°C
Conductor Strand Type
Stranded
Voltage Rating
300 V
Maximum Operating Temperature
+105°C
Operating Temperature Range
-40 → +105 °C
Characteristic Impedance
104 Ω
Standards Met
UL
Core Strands
7/34
Capacitance
42.98pF/m
Size of Strands
34 AWG
Country of Origin
United States
Product details
3M TPE 1.27mm Ribbon Cable
From 3M, this ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.
Features and Benefits
TPE Insulation
Zippable for branching or discrete terminations
Tinned Stranded Copper Conductor
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
Test and Measure
Computing
Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Standards
UL, E42769, Style No 20297, RoHS
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.