3M 3365 Series Ribbon Cable, 9-Way, 1.27mm Pitch

RS Stock No.: 120-8413Brand: 3MManufacturers Part No.: 3365-9
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

9

Screened/Unscreened

Unscreened

American Wire Gauge

28

Series

3365

Width

11.43 mm

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Core Strands

7/0.127 mm

Capacitance

47.4616pF/m

Size of Strands

0.127 mm

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

172 Ω

Product details

0.05in (1.27mm) Pitch Ribbon Cables-Type 3365

From 3M, the 3365 series of grey ribbon cable, 28 awg wire on 0.05in. centres, permits mass termination to a broad line of 3M IDC connectors. The 7x36 tinned stranded copper wire provides flexibility and extended product life. First conductor is identified by a red leading edge.

Features and Benefits

• Insulation resistance >1x1010 Ω/3m
• Suitable for mass termination
• Highly flexible

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

You may be interested in
3M 3302 Series Flat Ribbon Cable, 9-Way, 1.27mm Pitch, 30m Length
₹ 7,248.611 Reel of 30 Metres (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

3M 3365 Series Ribbon Cable, 9-Way, 1.27mm Pitch
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

3M 3365 Series Ribbon Cable, 9-Way, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M 3302 Series Flat Ribbon Cable, 9-Way, 1.27mm Pitch, 30m Length
₹ 7,248.611 Reel of 30 Metres (Exc. GST)

Technical Document

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

9

Screened/Unscreened

Unscreened

American Wire Gauge

28

Series

3365

Width

11.43 mm

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Core Strands

7/0.127 mm

Capacitance

47.4616pF/m

Size of Strands

0.127 mm

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

172 Ω

Product details

0.05in (1.27mm) Pitch Ribbon Cables-Type 3365

From 3M, the 3365 series of grey ribbon cable, 28 awg wire on 0.05in. centres, permits mass termination to a broad line of 3M IDC connectors. The 7x36 tinned stranded copper wire provides flexibility and extended product life. First conductor is identified by a red leading edge.

Features and Benefits

• Insulation resistance >1x1010 Ω/3m
• Suitable for mass termination
• Highly flexible

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

You may be interested in
3M 3302 Series Flat Ribbon Cable, 9-Way, 1.27mm Pitch, 30m Length
₹ 7,248.611 Reel of 30 Metres (Exc. GST)