3M 3319 Series Ribbon Cable, 24-Way, 1.27mm Pitch

RS Stock No.: 342-8552Brand: 3MManufacturers Part No.: 3319-24 5MTR
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

24

Screened/Unscreened

Unscreened

American Wire Gauge

28

Series

3319

Width

30.48 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Black

Number of Strands

19

Hi-Flex

Yes

Minimum Operating Temperature

-20°C

Core Strands

19/0.079 mm

Capacitance

44.608pF/m

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

171 Ω

Size of Strands

0.79 mm

Country of Origin

United States

Product details

3M High Flex 1.27mm Pitch Ribbon Cable - Type 3319

From 3M, this 3319 ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.

Features and Benefits

• 28awg stranded wire on 1.27mm (0.050in.) centres allows termination to a broad line of IDC connectors
• Designed to interface with 3M and all other connectors on a 1.27mm (0.050in.) pitch, this high-flex life cable performs 100 million cycles at 44.5mm (1 3/4 in.) diameter
• Constructed of 19 strands of high strength copper alloy provides the longest flex life available for dynamic applications
• Insulation resistance >1x1010Ω/10ft(3m)

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Round ribbon cables are more flexible than flat ribbon, and provide space efficient solutions to high data transmission. Ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Approvals

UL recognised

High Flex

Approvals

UL recognised

You may be interested in
3M 3319 Series Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 5m Length
₹ 13,655.021 Reel of 5 Metres (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

3M 3319 Series Ribbon Cable, 24-Way, 1.27mm Pitch
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

3M 3319 Series Ribbon Cable, 24-Way, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M 3319 Series Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 5m Length
₹ 13,655.021 Reel of 5 Metres (Exc. GST)

Technical Document

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

24

Screened/Unscreened

Unscreened

American Wire Gauge

28

Series

3319

Width

30.48 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Black

Number of Strands

19

Hi-Flex

Yes

Minimum Operating Temperature

-20°C

Core Strands

19/0.079 mm

Capacitance

44.608pF/m

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

171 Ω

Size of Strands

0.79 mm

Country of Origin

United States

Product details

3M High Flex 1.27mm Pitch Ribbon Cable - Type 3319

From 3M, this 3319 ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.

Features and Benefits

• 28awg stranded wire on 1.27mm (0.050in.) centres allows termination to a broad line of IDC connectors
• Designed to interface with 3M and all other connectors on a 1.27mm (0.050in.) pitch, this high-flex life cable performs 100 million cycles at 44.5mm (1 3/4 in.) diameter
• Constructed of 19 strands of high strength copper alloy provides the longest flex life available for dynamic applications
• Insulation resistance >1x1010Ω/10ft(3m)

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Round ribbon cables are more flexible than flat ribbon, and provide space efficient solutions to high data transmission. Ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Approvals

UL recognised

High Flex

Approvals

UL recognised

You may be interested in
3M 3319 Series Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 5m Length
₹ 13,655.021 Reel of 5 Metres (Exc. GST)