High temp masking tape,55m L x 25mm W

RS Stock No.: 216-2239Brand: 3MManufacturers Part No.: 213 TAPE 1 X60YDS
View all in Masking Tapes

Technical Document

Specifications

Brand

3M

Backing Material

Paper

Adhesive Material

Rubber

Width

25mm

Length

55m

Model Number

3M™ 213

Thickness

0.15mm

Colour

Beige

You may be interested in
3M SCOTCH 8902 Blue Masking Tape 25mm x 66m
₹ 6,021.83Each (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

High temp masking tape,55m L x 25mm W
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

High temp masking tape,55m L x 25mm W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M SCOTCH 8902 Blue Masking Tape 25mm x 66m
₹ 6,021.83Each (Exc. GST)

Technical Document

Specifications

Brand

3M

Backing Material

Paper

Adhesive Material

Rubber

Width

25mm

Length

55m

Model Number

3M™ 213

Thickness

0.15mm

Colour

Beige

You may be interested in
3M SCOTCH 8902 Blue Masking Tape 25mm x 66m
₹ 6,021.83Each (Exc. GST)