3M 102 Series Straight Through Hole Mount PCB Socket, 14-Contact, 2-Row, 1.27mm Pitch, Solder Termination

RS Stock No.: 749-4843Brand: 3MManufacturers Part No.: 10214-6212PL
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

3M

Number Of Contacts

14

Number Of Rows

2

Pitch

1.27mm

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Series

102

Contact Material

Copper

Country of Origin

Japan

Product details

Straight Panel Mount I/O SCSI Receptacles

Features and Benefits

• Mates with cable mounted solder plugs, series stock no. 515-7460
• Excellent EMI/ESD protection

Available in this range:

515-7527 is a 20 pin Panel Mount SCSI Receptacle
515-7533 is a 26 pin Panel Mount SCSI Receptacle
515-7555 is a 36 pin Panel Mount SCSI Receptacle
515-7561 is a 50 pin Panel Mount SCSI Receptacle
749-4843 is a 14 pin Panel Mount SCSI Receptacle

What is a SCSI Connector used for?

SCSI Connectors, sometimes referred to as ’Skuzee’ connectors, are used to connect computer parts that use the SCSI system. These connectors are used in a wide range of computing devices, often in hard drive interfaces. As such they are designed to provide a robust and reliable connection.

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Mini Delta Ribbon (MDR)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 606.15

₹ 606.15 Each (Exc. GST)

₹ 715.26

₹ 715.26 Each (inc. GST)

3M 102 Series Straight Through Hole Mount PCB Socket, 14-Contact, 2-Row, 1.27mm Pitch, Solder Termination
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 606.15

₹ 606.15 Each (Exc. GST)

₹ 715.26

₹ 715.26 Each (inc. GST)

3M 102 Series Straight Through Hole Mount PCB Socket, 14-Contact, 2-Row, 1.27mm Pitch, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

3M

Number Of Contacts

14

Number Of Rows

2

Pitch

1.27mm

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Series

102

Contact Material

Copper

Country of Origin

Japan

Product details

Straight Panel Mount I/O SCSI Receptacles

Features and Benefits

• Mates with cable mounted solder plugs, series stock no. 515-7460
• Excellent EMI/ESD protection

Available in this range:

515-7527 is a 20 pin Panel Mount SCSI Receptacle
515-7533 is a 26 pin Panel Mount SCSI Receptacle
515-7555 is a 36 pin Panel Mount SCSI Receptacle
515-7561 is a 50 pin Panel Mount SCSI Receptacle
749-4843 is a 14 pin Panel Mount SCSI Receptacle

What is a SCSI Connector used for?

SCSI Connectors, sometimes referred to as ’Skuzee’ connectors, are used to connect computer parts that use the SCSI system. These connectors are used in a wide range of computing devices, often in hard drive interfaces. As such they are designed to provide a robust and reliable connection.

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Mini Delta Ribbon (MDR)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more