3M PELTOR Tora UV Safety Glasses, Clear PC Lens, Vented

RS Stock No.: 278-020Brand: 3M PELTORManufacturers Part No.: 71501-00001RS
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

No

Scratch Resistant

No

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, T

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Series

Tora

EN166 Lens Marking

1

Lens Material

PC

Vented

Yes

Country of Origin

Taiwan, Province Of China

Product details

3M™ Tora™ Safety Glasses, Anti-Scratch / Anti-Fog, Clear Lens, 71501-00001

3M™ Tora™ Safety Glasses are a stylish and comfortable solution to eye protection. The lenses have Anti Scratch and Anti Mist properties for increased durability and excellent vision quality. These safety glasses offers a wraparound lens design for excellent peripheral vision and lateral side protection. An adjustable neck cord for increased comfort and convenient storage is included.

Features and Benefits

• Safety glasses with a wraparound lens design offering excellent peripheral vision and lateral side protection
• Lightweight at only 22g
• Anti-Scratch & Anti-Fog coating for increased durability and improved vision
• Extremely lightweight at only 22g
• Adjustable neck cord for increased comfort and convenient storage

Applications

Protective eyewear is an important part of personal protection equipment for environments where any eye injuries are a possibility. Whether working with tools that product accelerated particles, or environments where the eyes need to be protected from irritants or contaminants. These particular safety glasses are designed to protect against physical impact to the eyes, and also offer protection from bright light.

What are the potential eye hazards at work?


There are a number of potential eyes hazards that require eye protection, these include: Radiation (Visible light, heat or infrared radiation or lasers).
Projectiles (Dust, concrete, metal, wood and plastic).
Chemicals (Splashes and fumes)
Bloodborne pathogens from blood or body fluids

Can prescription glasses be used as Safety Glasses?


Prescription glasses are not specifically designed to protect your eyes, and so should not be relied on to offer any protection. Safety glasses are typically tough, durable, and designed to stay secure on the face more than typical spectacles.

Safety glasses are generally made from different materials or different thicknesses in order to withstand the impact of flying objects or hazardous materials. Prescription lenses in normal glasses have are designed purely to correct vision and provide little to no protection from hazardous materials.

Standards
EN166-1F and EN172

Standards
EN166, EN172

What eye protection do you need?

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.

Why Choose 3M?

3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.

Standards

EN166-1F

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.

You may be interested in
Stock information temporarily unavailable.

₹ 1,139.22

₹ 1,139.22 Each (Exc. GST)

₹ 1,344.28

₹ 1,344.28 Each (inc. GST)

3M PELTOR Tora UV Safety Glasses, Clear PC Lens, Vented
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,139.22

₹ 1,139.22 Each (Exc. GST)

₹ 1,344.28

₹ 1,344.28 Each (inc. GST)

3M PELTOR Tora UV Safety Glasses, Clear PC Lens, Vented
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

No

Scratch Resistant

No

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, T

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Series

Tora

EN166 Lens Marking

1

Lens Material

PC

Vented

Yes

Country of Origin

Taiwan, Province Of China

Product details

3M™ Tora™ Safety Glasses, Anti-Scratch / Anti-Fog, Clear Lens, 71501-00001

3M™ Tora™ Safety Glasses are a stylish and comfortable solution to eye protection. The lenses have Anti Scratch and Anti Mist properties for increased durability and excellent vision quality. These safety glasses offers a wraparound lens design for excellent peripheral vision and lateral side protection. An adjustable neck cord for increased comfort and convenient storage is included.

Features and Benefits

• Safety glasses with a wraparound lens design offering excellent peripheral vision and lateral side protection
• Lightweight at only 22g
• Anti-Scratch & Anti-Fog coating for increased durability and improved vision
• Extremely lightweight at only 22g
• Adjustable neck cord for increased comfort and convenient storage

Applications

Protective eyewear is an important part of personal protection equipment for environments where any eye injuries are a possibility. Whether working with tools that product accelerated particles, or environments where the eyes need to be protected from irritants or contaminants. These particular safety glasses are designed to protect against physical impact to the eyes, and also offer protection from bright light.

What are the potential eye hazards at work?


There are a number of potential eyes hazards that require eye protection, these include: Radiation (Visible light, heat or infrared radiation or lasers).
Projectiles (Dust, concrete, metal, wood and plastic).
Chemicals (Splashes and fumes)
Bloodborne pathogens from blood or body fluids

Can prescription glasses be used as Safety Glasses?


Prescription glasses are not specifically designed to protect your eyes, and so should not be relied on to offer any protection. Safety glasses are typically tough, durable, and designed to stay secure on the face more than typical spectacles.

Safety glasses are generally made from different materials or different thicknesses in order to withstand the impact of flying objects or hazardous materials. Prescription lenses in normal glasses have are designed purely to correct vision and provide little to no protection from hazardous materials.

Standards
EN166-1F and EN172

Standards
EN166, EN172

What eye protection do you need?

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.

Why Choose 3M?

3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.

Standards

EN166-1F

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.

You may be interested in