3M E.A.R Ultrafit X Series Blue, Yellow Reusable Corded Ear Plugs, 33dB Rated, 50 Pairs

Technical Document
Specifications
Brand
3M E.A.RReusable/Disposable
Reusable
Attachment Style
Corded
Number of Pairs per Package
50
Single Number Rating SNR
33dB
Single Number Rating (SNR)
33dB
Standards Met
CE, EN 352-2
Series
Ultrafit X
Material
Polymer
Colour
Blue, Yellow
Metal Detectable
No
EN Standards
EN 352:2020
Product details
3M™ E-A-R™ Ultrafit™ X Earplugs, 35 dB, Corded, UF-01-014
The 3M™ E-A-R™ Ultrafit™ Earplugs have a proven pre-moulded triple flange that is designed to fit most ear canals and offer substantial ear protection. These are made from a durable material and are easy to use again and again. The pre-moulded earplugs need no rolling down before fitting as they simply push into the ear canal for clean and comfortable noise reduction. A unique pistol grip stem is angled to give the users improved fingertip control when fitting and removing.
Thermoplastic Material
The E-A-R ™ Ultrafit™ earplugs are soft and durable fit, that adapt to the shape of the ear canal through the triple flanges. They are the perfect addition for noise reduction, without the sense of pressure in your ear.
Resealable pouch
Supplied with a resealable pouch as the last thing you want is getting the earplugs dirty when they're not in use. It will keep the earplugs clean and extend the lifespan.
Protecting against noise
The triple flange unique design allows for a comfort and an extended stem, which makes it easier to put them in and out. With an attenuation rating (SNR) of 35 dB typical applications, these are used include Automotive, construction, metal processing, woodworking industries.
Features and Benefits
A unique one size earplugs which fits most ear canals comfortably and provides a high level of attenuation
Reusable plug is comfortable, hygienic and economical as it can be washed
Triple-flange design preformed to fit the ear
FAQ's
Can these earplugs be washed and/or reused?
These earplugs can be washed and reused, this can be done with lukewarm water and soap or a disinfecting spray. Ensure the earplugs are dry before using.
What is the lifespan of reusable earplugs?
The lifespan of reusable earplugs will depend on the frequency of use and regular cleaning. Based on daily use we recommend replacing the earplugs after about 3 to 4 months.
Standards
EN352-2
Reusable Ear Plugs
₹ 17,785.68
₹ 17,785.68 1 Box of 50 (Exc. GST)
₹ 20,987.10
₹ 20,987.10 1 Box of 50 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 17,785.68
₹ 17,785.68 1 Box of 50 (Exc. GST)
₹ 20,987.10
₹ 20,987.10 1 Box of 50 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3M E.A.RReusable/Disposable
Reusable
Attachment Style
Corded
Number of Pairs per Package
50
Single Number Rating SNR
33dB
Single Number Rating (SNR)
33dB
Standards Met
CE, EN 352-2
Series
Ultrafit X
Material
Polymer
Colour
Blue, Yellow
Metal Detectable
No
EN Standards
EN 352:2020
Product details
3M™ E-A-R™ Ultrafit™ X Earplugs, 35 dB, Corded, UF-01-014
The 3M™ E-A-R™ Ultrafit™ Earplugs have a proven pre-moulded triple flange that is designed to fit most ear canals and offer substantial ear protection. These are made from a durable material and are easy to use again and again. The pre-moulded earplugs need no rolling down before fitting as they simply push into the ear canal for clean and comfortable noise reduction. A unique pistol grip stem is angled to give the users improved fingertip control when fitting and removing.
Thermoplastic Material
The E-A-R ™ Ultrafit™ earplugs are soft and durable fit, that adapt to the shape of the ear canal through the triple flanges. They are the perfect addition for noise reduction, without the sense of pressure in your ear.
Resealable pouch
Supplied with a resealable pouch as the last thing you want is getting the earplugs dirty when they're not in use. It will keep the earplugs clean and extend the lifespan.
Protecting against noise
The triple flange unique design allows for a comfort and an extended stem, which makes it easier to put them in and out. With an attenuation rating (SNR) of 35 dB typical applications, these are used include Automotive, construction, metal processing, woodworking industries.
Features and Benefits
A unique one size earplugs which fits most ear canals comfortably and provides a high level of attenuation
Reusable plug is comfortable, hygienic and economical as it can be washed
Triple-flange design preformed to fit the ear
FAQ's
Can these earplugs be washed and/or reused?
These earplugs can be washed and reused, this can be done with lukewarm water and soap or a disinfecting spray. Ensure the earplugs are dry before using.
What is the lifespan of reusable earplugs?
The lifespan of reusable earplugs will depend on the frequency of use and regular cleaning. Based on daily use we recommend replacing the earplugs after about 3 to 4 months.
Standards
EN352-2