Features

Overview

  • 48 MHz Arm® Cortex®-M4 microprocessor with a floating point unit (FPU)
  • 5 V operating voltage
  • Real-time Clock (RTC)
  • Memory Protection Unit (MPU)
  • Digital-to-analog Converter (DAC)

Memory

  • 256 kB Flash Memory
  • 32 kB SRAM
  • 8 kB Data Memory (EEPROM)

Pins

  • 14x digital pins (GPIO), D0-D13
  • 6x analog input pins (ADC), A0-A
  • 6x PWM pins: D3,D5,D6,D9,D10,D11

Peripherals

  • Capacitive Touch Sensing Unit (CTSU)
  • USB 2.0 Full-Speed Module (USBFS)
  • up to 14-bit ADC &  12-bit DAC
  • Operational Amplifier (OPAMP)

Power

  • Operating voltage for RA4M1 is 5 V
  • Recommended input voltage (VIN) is 6-24 V
  • Barrel jack connected to VIN pin (6-24 V)
  • Power via USB-C® at 5

Communication

  • 1x UART (pin D0, D1)
  • 1x SPI (pin D10-D13, ICSP header)
  • 1x I2C (pin A4, A5, SDA, SCL)
  • 1x CAN (pin D4, D5, external transceiver is required)

Related Products