Translator ICs
Translator ICs (integrated circuits) also known as level shifters, are semiconductor devices on a circuit that provide the translation of electrical signals from one voltage or one logic level to another. This allows for compatibility with other ICs that have different voltage requirements such as TTL and CMOS. Without these ICs, signals that cross voltage levels would be sampled incorrectly.
Showing 1-20 of 293 products
Also available in industry standard packaging
RS Stock No.: 263-7974Brand: Renesas ElectronicsManufacturers Part No.: 830S21AMILFHSN Code: 85423990
₹ 714.08
Each (Exc. GST)
Check stock
1
RS Stock No.: 263-7973Brand: Renesas ElectronicsManufacturers Part No.: 830S21AMILFHSN Code: 85423990
₹ 519.224
Each (In a Tube of 97) (Exc. GST)
Check stock
97
RS Stock No.: 226-4894Brand: Texas InstrumentsManufacturers Part No.: SN74AVC1T45DBVRHSN Code: 85423990
₹ 37.087
Each (On a Reel of 3000) (Exc. GST)
Check stock
3000
Maxim Integrated
-
-
-
Surface Mount
SCT0
-
3 State, Open Drain
6
2.15 x 1.35 x 1mm
Voltage Level Translator
-
-
-
-
-
5.5 V
+85 °C
2.5 V
-40 °C
onsemi
-
-
-
Surface Mount
TSSOP
-
TTL
16
5.1 x 4.5 x 1.05mm
Level Shifter
-
-
-
50pF
280 ns @ 50 pF
18 V
+125 °C
3 V
-55 °C
RS Stock No.: 190-4903Brand: Maxim IntegratedManufacturers Part No.: MAX3395EETC+THSN Code: 85423990
₹ 857.86
Each (On a Reel of 2500) (Exc. GST)
Check stock
2500
Maxim Integrated
-
-
-
Surface Mount
TQFN
-
3 State, Open Drain
12
4.1 x 4.1 x 0.75mm
Level Translator
-
-
Bi-Directional
-
600ns
5.5 V
+85 °C
1.65 V
-40 °C
RS Stock No.: 190-4891Brand: Maxim IntegratedManufacturers Part No.: MAX14611ETD+THSN Code: 85423990
₹ 305.75
Each (On a Reel of 2500) (Exc. GST)
Check stock
2500
Maxim Integrated
-
-
-
Surface Mount
TDFN
-
3 State, Open Drain
14
3.1 x 3.1 x 0.75mm
Logic Level Translator
-
-
Bi-Directional
-
150ns
5.5 V
+85 °C
1.65 V
-40 °C
onsemi
LCX
-
-
Surface Mount
TSSOP
2
3 State
20
6.6 x 4.5 x 1.05mm
Buffer
24mA
-24mA
CMOS
50pF
7.5 ns @ 50 pF
2 to 3.6 V
+85 °C
2 V
-40 °C
Maxim Integrated
-
-
-
Surface Mount
TSSOP
-
3 State, Open Drain
14
5.1 x 4.5 x 0.95mm
Voltage Level Translator
-
-
Bi-Directional
-
1000ns
5.5 V
+85 °C
1.65 V
-40 °C
onsemi
LVX
-
-
Surface Mount
TSSOP
1
3 State
14
5.1 x 4.5 x 1.05mm
Buffer
4mA
-4mA
Low Voltage Translation
50pF
17 ns @ 50 pF
2 to 3.6 V
+85 °C
2 V
-40 °C
onsemi
-
-
-
Surface Mount
TSSOP
-
TTL
8
3.1 x 3.1 x 1.95mm
Translator
24mA
-3mA
-
20pF
5.5 ns @ 20 pF
5.25 V
+85 °C
4.75 V
-40 °C
onsemi
HC
-
-
Surface Mount
SOIC
1
3 State
14
8.75 x 4 x 1.5mm
Buffer
7.8mA
7.8mA
-
45pF
18 ns @ 45 pF
2 to 6 V
+85 °C
2 V
-40 °C
onsemi
HC
-
-
Surface Mount
TSSOP
1
3 State
14
5.1 x 4.5 x 1.05mm
Buffer
7.8mA
7.8mA
-
50pF
135 ns @ 50 pF
2 to 6 V
+125 °C
2 V
-55 °C
onsemi
VHC
-
-
Surface Mount
TSSOP
2
3 State
20
6.6 x 4.5 x 1.05mm
Buffer
8mA
-8mA
-
50pF
13.5 ns @ 50 pF
2 to 5.5 V
+85 °C
2 V
-40 °C
onsemi
HC
-
-
Surface Mount
SOIC
1
3 State
20
12.95 x 7.6 x 2.4mm
-
7.8mA
7.8mA
-
50pF
225 ns @ 50 pF
2 to 6 V
+125 °C
2 V
-55 °C
onsemi
-
-
-
Surface Mount
UQFN
2
3 State
12
1.7 x 2 x 0.5mm
Voltage Level Translator
24mA
-24mA
-
-
-
0.9 to 4.5 V
+105 °C
0.9 V
-40 °C
onsemi
LCX
-
-
Surface Mount
TSSOP
1
3 State
20
6.6 x 4.5 x 1.05mm
-
24mA
-24mA
Bi-Directional
50pF
8 ns @ 50 pF
2 to 3.6 V
+85 °C
2 V
-40 °C
onsemi
AC
-
-
Surface Mount
TSSOP
2
3 State
20
6.6 x 4.5 x 1.05mm
Buffer
24mA
-24mA
-
50pF
10 ns @ 50 pF
2 to 6 V
+85 °C
2 V
-40 °C
₹ 474.525
Each (In a Tube of 74) (Exc. GST)
Check stock
74
Maxim Integrated
-
-
-
Surface Mount
TSSOP
-
3 State
20
6.6 x 4.5 x 0.75mm
Level Translator
-
-
Bi-Directional
-
1000ns
5.5 V
+85 °C
1.65 V
-40 °C
...