Masonry Bolts & Anchors

When you need a fixing into brick, block or concrete, you need to be confident that it will be strong enough for the application. Masonry fixings are the perfect tool for this application with a range of bolts, anchors, plugs and fixings to ensure you have a robust and reliable solution to all masonry based tasks. You can learn more about our range, products, and their uses in our Read more

RS PRO Steel Drop In Anchor M10 x 40 mm 12 mm
RS Stock No.622-2133BrandRS PROHSN Code73181900

P.O.A.

Add to basket
RS Pro
Drop In Anchor
M10
Drop In Anchor
40mm
12 mm
-
Steel
Passivated Zinc Plated
RoHS Exempt
RS PRO Stainless Steel Bolt Anchor M10 x 85 mm 10 mm
RS Stock No.622-1966BrandRS PROHSN Code73181900

P.O.A.

Add to basket
RS Pro
Bolt Anchor
M10
Captive Stud Through Bolt Anchor
85mm
10 mm
10mm
Stainless Steel
-
ISO 7380, DIN 912, DIN 84, DIN 85, DIN 7985, DIN 933, DIN 7985T, DIN 931, ISO 7379, DIN 965T, DIN 965, DIN 963, DIN 964, DIN 916
RS PRO Carbon Steel Anchor Bolt M10 x 75 mm 10 mm
RS Stock No.908-6965BrandRS PROHSN Code73181900

P.O.A.

Add to basket
RS Pro
Anchor Bolt
M10
Through Bolt Anchor
75mm
10 mm
18mm
Carbon Steel
Passivated Zinc Plated
No
RS PRO Stainless Steel Anchor Bolt M8 x 75 mm 8 mm
RS Stock No.622-1944BrandRS PROHSN Code73181900

P.O.A.

Add to basket
RS Pro
Anchor Bolt
M8
Captive Stud Through Bolt Anchor
75mm
8 mm
10mm
Stainless Steel
-
ISO 7380, DIN 85, DIN 933, DIN 965, DIN 7985, ISO 7379, DIN 916, DIN 84, DIN 965T, DIN 912, DIN 931, DIN 963, DIN 7985T, DIN 964
RS PRO Carbon Steel Anchor Bolt M8 x 65 mm 8 mm
RS Stock No.908-6952BrandRS PROHSN Code73181900

P.O.A.

Add to basket
RS Pro
Anchor Bolt
M8
Through Bolt Anchor
65mm
8 mm
20mm
Carbon Steel
Passivated Zinc Plated
No
RS PRO Carbon Steel Concrete Screw M6 x 60 mm 6 mm
RS Stock No.908-6832BrandRS PROHSN Code73181595

P.O.A.

Add to basket
RS Pro
Concrete Screw
M6
-
60mm
6 mm
20mm
Carbon Steel
Zinc Plated
No
RS PRO Carbon Steel Anchor Bolt M12 x 100 mm 12 mm
RS Stock No.908-6971BrandRS PROHSN Code73181900

P.O.A.

Add to basket
RS Pro
Anchor Bolt
M12
Through Bolt Anchor
100mm
12 mm
25mm
Carbon Steel
-
DIN 965, DIN 84, DIN 912, DIN 933, DIN 7985, DIN 7985T, DIN 916, DIN 965T, DIN 931, ISO 7380, DIN 964, DIN 85, DIN 963, ISO 7379
RS PRO Steel Drop In Anchor M12 x 50 mm 15 mm
RS Stock No.622-2149BrandRS PROHSN Code73181900

P.O.A.

Add to basket
RS Pro
Drop In Anchor
M12
Drop In Anchor
50mm
15 mm
-
Steel
Passivated Zinc Plated
RoHS Exempt
RS PRO Carbon Steel Anchor Bolt M8 x 98 mm 8 mm
RS Stock No.908-6772BrandRS PROHSN Code73181300

P.O.A.

Add to basket
RS Pro
Anchor Bolt
M8
Forged Hook Bolt
98mm
8 mm
-
Carbon Steel
-
DIN 965T, DIN 965, DIN 963, DIN 84, DIN 931, DIN 7985, DIN 85, DIN 912, ISO 7379, ISO 7380, DIN 7985T, DIN 916, DIN 964, DIN 933
RS PRO Carbon Steel Anchor Bolt M10 x 100 mm 10 mm
RS Stock No.908-6690BrandRS PROHSN Code73181900

P.O.A.

Add to basket
RS Pro
Anchor Bolt
M10
Galvanised Through Bolt
100mm
10 mm
30mm
Carbon Steel
-
DIN 912, DIN 964, DIN 965, ISO 7379, DIN 916, DIN 933, ISO 7380, DIN 7985, DIN 85, DIN 963, DIN 7985T, DIN 931, DIN 965T, DIN 84
RS PRO Carbon Steel Anchor Bolt M6 x 75 mm 6 mm
RS Stock No.908-6788BrandRS PROHSN Code73181300

P.O.A.

Add to basket
RS Pro
Anchor Bolt
M6
Forged Eye Bolt
75mm
6 mm
15mm
Carbon Steel
Zinc Plated
No
RS PRO Steel Anchor Bolt 75 mm 8 mm
RS Stock No.526-6609BrandRS PROHSN Code73181588

P.O.A.

Add to basket
RS Pro
Anchor Bolt
-
Anchor Bolt
75mm
8 mm
35mm
Steel
Zinc Plated
ISO 7379, DIN 964, DIN 933, DIN 7985, DIN 963, DIN 912, DIN 916, DIN 85, ISO 7380, DIN 965, DIN 7985T, DIN 965T, DIN 931, DIN 84
RS PRO Carbon Steel Anchor Bolt M10 x 120 mm 10 mm
RS Stock No.908-6974BrandRS PROHSN Code73181900

P.O.A.

Add to basket
RS Pro
Anchor Bolt
M10
Through Bolt Anchor
120mm
10 mm
63mm
Carbon Steel
Passivated Zinc Plated
No
RS PRO Steel Drop In Anchor M8 x 30 mm 10 mm
RS Stock No.622-2111BrandRS PROHSN Code73181900

P.O.A.

Add to basket
RS Pro
Drop In Anchor
M8
Drop In Anchor
30mm
10 mm
-
Steel
Passivated Zinc Plated
RoHS Exempt
RS PRO Carbon Steel Anchor Bolt M6 x 77 mm 6 mm
RS Stock No.908-6763BrandRS PROHSN Code73181300

P.O.A.

Add to basket
RS Pro
Anchor Bolt
M6
Forged Hook Bolt
77mm
6 mm
-
Carbon Steel
-
No
RS PRO Stainless Steel Masonry Fixing M10 x 125 mm 10 mm
RS Stock No.622-1972BrandRS PROHSN Code73181900

P.O.A.

Add to basket
RS Pro
Masonry Fixing
M10
Captive Stud Through Bolt Anchor
125mm
10 mm
50mm
Stainless Steel
-
DIN 964, DIN 931, ISO 7379, DIN 84, DIN 963, DIN 965, DIN 965T, ISO 7380, DIN 912, DIN 7985, DIN 916, DIN 933, DIN 85, DIN 7985T
RS PRO Carbon Steel Anchor Bolt M6 x 55 mm 6 mm
RS Stock No.908-6949BrandRS PROHSN Code73181900

P.O.A.

Add to basket
RS Pro
Anchor Bolt
M6
Through Bolt Anchor
55mm
6 mm
15mm
Carbon Steel
Passivated Zinc Plated
No
RS PRO Carbon Steel Concrete Anchor M6 x 80 mm 6 mm
RS Stock No.908-6836BrandRS PROHSN Code73181595

P.O.A.

Add to basket
RS Pro
Concrete Anchor
M6
Concrete Screw
80mm
6 mm
40mm
Carbon Steel
Zinc Plated
No
RS PRO Carbon Steel Anchor Bolt M6 x 100 mm 6 mm
RS Stock No.908-6729BrandRS PROHSN Code73181588

P.O.A.

Add to basket
RS Pro
Anchor Bolt
M6
Anchor Bolt
100mm
6 mm
55mm
Carbon Steel
Black, Nickel Plated, Black Zp, Zinc Plated
DIN 931, DIN 85, DIN 912, DIN 963, DIN 7985T, DIN 84, DIN 965T, DIN 964, DIN 916, ISO 7380, DIN 933, ISO 7379, DIN 965, DIN 7985
RS PRO Steel Anchor Bolt 50 mm
RS Stock No.526-6570BrandRS PROHSN Code73181699

P.O.A.

Add to basket
RS Pro
Anchor Bolt
-
Anchor Bolt
50mm
-
20mm
Steel
Zinc Plated
No

...