EV Charging Points
An EV Charging Point, also known as a charge point or electric vehicle supply equipment (EVSE) is a piece of equipment that supplies electrical power for charging plug-in vehicles. They include cars, trucks, buses, and bikes. EV charging points can be wall-mounted or free-standing, tethered or untethered and come in a range of power outputs including 3 kW, 4 kW, 7 kW and 22 kW. The type, size a...
Showing 1-20 of 37 products
Phoenix Contact
EV Charging Point
100A
1kV dc
30kW
-
3
-
-
-
483mm
134mm
CHARX
IEC 61851-23, ANIS/UL 2202, IEC 61851-1
1kV dc
ABB
EV Charging Point
32A
480V
22kW
-
3
1
-
320mm
195mm
110mm
-
EN 61000-3-3, UL 2231-2, EN 61000-6-1, IEC/EN 62311, EN 61000-3-11, UL, EN 300 330 V2.1.1, CSA C22.2. NO.280, EN 61000-3-2, EN 61000-6-3, IEC/UL 62479, CB, CE RED- WLAN / RFID / E-UTRA: EN 300 328 V2.1.1, EN 61000-6-4, IEC/UL 62955 TuV conforming to UL 2594, EN 301 908-13 EN 50470-1, UL 1998, IEC/EN 61851-1, EN 61000-3-12, EN 50470-3, EN 301 908-1 V11.1.2, FCC Part 15 Class B ENERGY STAR, Certification CE, MID, IEC 61851-21-2, EN 61000-6-2, UL 2231-1
320V ac
ABB
EV Charging Point
32A
415V
22kW
-
3
1
-
195mm
110mm
320mm
-
RoHS standards, EN 61851-1, EN 301 908-2, IEC 60721-3-2: IE23, EN 61000-6-2, EN 61851-23, EN 61000-6-3
320V ac
ABB
EV Charging Point
32A
415V
22kW
-
3
1
-
195mm
110mm
320mm
-
CE Declaration, EN 61851-23, RoHS, EN 301 908-2, EN 61000-6-2, IEC 60721-3-2: IE23, EN 61851-1, EN 61000-6-3
320V ac
ABB
EV Charging Point
32A
480V
22kW
-
3
1
-
195mm
110mm
320mm
-
IEC 61851-21-2, UL 2594, EN 61000-3-2, UL 1998, CSA C22.2. NO.280, IEC/UL 62955, EN 61000-3-3, IEC/EN 61851-1, UL, CE, EN 61000-6-3, CB, EN 61000-3-12, EN 61000-6-2, UL 2231-2, MID, EN 61000-6-1, IEC/EN 62311, UL 2231-1, IEC/UL 62479, EN 61000-6-4, EN 61000-3-11
320V ac
ABB
EV Charging Point
16A
276V
4kW
-
-
1
-
200mm
143mm
400mm
-
EN 61851-23, EN 301 908-2, EN 61000-6-3, EN 61000-6-2, RoHS, EN 61851-1, IEC 60721-3-2: IE23
184V ac
ABB
EV Charging Point
32A
276V
7kW
-
1
1
-
200mm
143mm
400mm
TAC
EN 62311, IEC/EN 62955, IEC/EN 61851-1, EN 62479
184V
ABB
EV Charging Point
32A
415V
7kW
-
1
1
-
350mm
125mm
450mm
-
EN 301 908-2, EN 61851-23, EN 61000-6-2, IEC 60721-3-2: IE23, RoHS, EN 61851-1, EN 61000-6-3
184V ac
Flir
EV Charging Point
10A
250V
-
-
3
1
-
237mm
65mm
56mm
EV45-T2
RCM, ETL, EN61326-1, CAT II-300 V, IEC 61010-1, CE, IEC 61851-1
250V

RS Stock No.: 585-451Brand: Schneider ElectricManufacturers Part No.: EVH5A22N400FHSN Code: 85044060
₹ 178,531.14
₹ 178,531.14 Each (Exc. GST)
Check stock
1
Schneider Electric
EV Charging Pedestal
32A
400V
22kW
-
3
1
-
117mm
244mm
352mm
Schneider Charge
EN 61000-6-1, EN 61851, CEI 61851-1
400V

RS Stock No.: 272-7463Brand: Schneider ElectricManufacturers Part No.: EVB3S22N40MRHSN Code: 85371098
₹ 353,092.96
₹ 353,092.96 Each (Exc. GST)
Check stock
1
Schneider Electric
EV Charging Point
32A
414V
22kW
-
3
1
-
153mm
317mm
529mm
EVlink
EN/IEC 61851-1:ed. 3, EN 61000-6-3:2011/A1, EN/IEC 62196-1:ed. 2, EN 61000-6-2:2019, ISO 15118, IEC 60884-1, NF C 61314, EN/IEC 62196-2:ed. 1, EN 61000-6-3:2007
380V
Schneider Electric
EV Charging Point
32A
415V
22kW
-
3
1
-
153mm
317mm
529mm
EVlink
EN 61000-6-2:2019, ISO 15118, EN 61000-6-3:2011/A1, EN 61000-6-3:2007, NF C 61314, EN/IEC 61851-1:ed. 3, EN/IEC 62196-2:ed. 1, EN/IEC 62196-1:ed. 2, IEC 60884-1
380V
Schneider Electric
EV Charging Point
32A
415V
22kW
-
3
1
-
153mm
317mm
529mm
EVlink
EN 61000-6-3:2007, EN/IEC 62196-1:ed. 2, EN 61000-6-3:2011/A1, EN/IEC 62196-2:ed. 1, EN/IEC 61851-1:ed. 3, IEC 60884-1, ISO 15118, NF C 61314, EN 61000-6-2:2019
380V
Schneider Electric
EV Charging Point
32A
220V
7.4kW
-
1
1
-
153mm
317mm
529mm
EVlink
ISO 15118, EN/IEC 62196-1:ed. 2, EN/IEC 62196-2:ed. 1, EN 61000-6-2:2019, EN 61000-6-3:2011/A1, EN/IEC 61851-1:ed. 3, NF C 61314, IEC 60884-1, EN 61000-6-3:2007
220V

RS Stock No.: 276-1582Brand: Schneider ElectricManufacturers Part No.: EVB3S07N4AMHSN Code: 85371098
₹ 293,233.58
₹ 293,233.58 Each (Exc. GST)
Check stock
1
Schneider Electric
EV Charging Point
32A
240V
7.4kW
-
1
1
-
153mm
317mm
529mm
EVlink
EN 61000-6-3:2011/A1, ISO 15118, IEC 60884-1, CE, EN 61000-6-2:2019, EN/IEC 62196-2:ed. 1, EN/IEC 62196-1:ed. 2, EN 61000-6-3:2007, EV Ready, EN/IEC 61851-1:ed. 3, NF C 61314
222V

RS Stock No.: 276-1588Brand: Schneider ElectricManufacturers Part No.: EVB3S22N4EAHSN Code: 85371098
₹ 303,132.73
₹ 303,132.73 Each (Exc. GST)
Check stock
1
Schneider Electric
EV Charging Point
32A
415V
22kW
-
3
2
-
158mm
317mm
529mm
EVlink
ISO 15118, CE, EN/IEC 62196-1:ed. 2, EN 61000-6-2:2019, EV Ready, EN 61000-6-3:2007, EN/IEC 62196-2:ed. 1, EN 61000-6-3:2011/A1, EN/IEC 61851-1:ed. 3, IEC 60884-1, NF C 61314
380V

RS Stock No.: 276-1585Brand: Schneider ElectricManufacturers Part No.: EVB3S22N40EMHSN Code: 85371098
₹ 356,412.04
₹ 356,412.04 Each (Exc. GST)
Check stock
1
Schneider Electric
EV Charging Point
32A
415V
22kW
-
3
2
-
158mm
317mm
529mm
EVlink
IEC 60884-1, CE, EN 61000-6-2:2019, NF C 61314, EV Ready, EN 61000-6-3:2007, ISO 15118, EN/IEC 62196-2:ed. 1, EN 61000-6-3:2011/A1, EN/IEC 61851-1:ed. 3, EN/IEC 62196-1:ed. 2
380V