Hose Assemblies
Here at RS, we have two main types of hose assemblies, flexible hose assemblies and also process tube assemblies
Flexible hoses have been designed to have greater strength and durability than traditional hoses with the addition of a layer of stainless steel braiding. When pressure is applied to a non-braided tube it can weaken, expand and even rupture. To avoid this, an external layer of ...
Showing 1-20 of 396 products
RS Pro
Hose Pipe
25m
-
-
-
-
-
-
-
-
-
Clear
29mm
-
Yes
Polyvinyl Chloride
Compressed Air
16 bar
-10°C
60°C
ISO 5774, NSF 51, NSF 61
RS Pro
Hose Pipe
25m
-
-
-
-
-
-
-
-
-
Clear
28mm
-
Yes
Polyvinyl Chloride
Compressed Air
16 bar
-10°C
60°C
ISO 5774, NSF 51, NSF 61
RS Pro
Hose Pipe
25m
-
-
-
-
-
-
-
-
-
Clear
20mm
-
Yes
Polyvinyl Chloride
Compressed Air
27 bar
-10°C
60°C
ISO 5774, NSF 51, NSF 61
RS Pro
Hose Assembly
300mm
Female
-
-
12.7 mm
G
12.7 mm
-
-
Female
Black
80mm
BSPP
Yes
Brass, Ethylene Propylene Diene Monomer
Cold Water, Hot Water
12 bar
-
65°C
No
RS Pro
Hose Pipe
30m
-
-
-
-
-
-
-
-
-
Black, Yellow
260mm
-
-
Polyvinyl Chloride
Compressed Air
20 bars
-15°C
60°C
ISO 5774
RS Pro
Hose Assembly
900mm
-
-
-
15 mm
-
12.7 mm
-
BSPF
Female
-
-
-
No
Ethylene Propylene Diene Monomer, Stainless Steel, Brass
Sanitary Installation
-
-
-
No
RS Pro
Hose Assembly
300mm
Female
-
-
12.7 mm
-
12.7 mm
-
-
Female
-
-
-
-
Ethylene Propylene Diene Monomer, Brass
Potable Water
12 bar
-
-
No
...