Audio Transformers
Audio Transformers are transformers designed to be used in the amplifiers and high-frequency audio and voice circuits, for coupling ad impendence matching applications. The transformers allow an AC input signal to produce a related AC output signal without the input and the output being physically connected together. This is accomplished by having two or more coils of insulated wire wound aroun...
Showing 1-20 of 107 products
₹ 1,406.38
₹ 281.277 Each (Supplied as a Tape) (Exc. GST)
Check stock
5

Also available in industry standard packaging
RS Stock No.: 279-8057Brand: Murata Power SolutionsManufacturers Part No.: DA102JC-RHSN Code: 85043129
₹ 232.47
₹ 232.47 Each (Exc. GST)
Check stock
1

RS Stock No.: 279-8054Brand: Murata Power SolutionsManufacturers Part No.: DA101JCHSN Code: 85043129
₹ 11,741.00
₹ 234.82 Each (In a Tube of 50) (Exc. GST)
Check stock
50

RS Stock No.: 279-8055Brand: Murata Power SolutionsManufacturers Part No.: DA101JCHSN Code: 85043129
₹ 273.09
₹ 273.09 Each (Exc. GST)
Check stock
1

RS Stock No.: 279-8056Brand: Murata Power SolutionsManufacturers Part No.: DA102JC-RHSN Code: 85043129
₹ 107,279.70
₹ 214.559 Each (On a Reel of 500) (Exc. GST)
Check stock
500
OEP
Audio Transformer
800Ω
800Ω
109Ω
134Ω
Through Hole
-
2mW
6
-10°C
60°C
No
18 mm
12.6mm
18mm
R/Z1606
-
25kHz
2:1
60Hz
-
1.5kV
OEP
Audio Transformer
150Ω
150Ω
15Ω
20Ω
Through Hole
Pin
100mW
-
-20°C
70°C
218090, E143115, UL94V-0, UL File numbers:E69578(M), E109088(M), E174837
22.9 mm
28mm
27.94mm
-
-
30kHz
1+1:1+1
30Hz
Bobbin and Box material
1kVrms
Bourns
Audio Transformer
600Ω
-
66Ω
66Ω
Through Hole
-
-
-
-10°C
60°C
EN 41003
17.7 mm
12.6mm
17.7mm
LM-NP-1000
-
3.5kHz
1:1
200Hz
-
-
OEP
Audio Transformer
600Ω
600Ω
84Ω
116Ω
Through Hole
Pin
-
8
-20°C
70°C
E143115, 218090, E174837, RoHS, UL94V-0 Rated, E109088(M), UL File numbers:E69578(M)
22.2 mm
28mm
28mm
A262A7E
-
35kHz
1+1:1
30Hz
Bobbin and Box material
1kV
Bourns
Audio Transformer
600Ω
-
66Ω
66Ω
Through Hole
-
-
-
-10°C
60°C
EN 41003
17.7 mm
12.6mm
17.7mm
LM-NP-1000
-
3.5kHz
1:1
200Hz
-
-
OEP
Audio Transformer
600Ω
-
20.6Ω
1143Ω
Through Hole
Pin
-
-
0°C
70°C
UL File number 218090, UL File no. E109088(M), UL File no. E143115, UL94V-0, UL File number:E69578(M), UL File no. E174837
22.9 mm
28mm
27.94mm
A262A3E
-
25kHz
1+1:6.45+6.45
30Hz
Bobbin and Box material
1kV
OEP
Audio Transformer
150Ω
3.75Ω
10.3Ω
0.37Ω
Through Hole
-
100mW
-
0°C
70°C
UL 94 V-0
22.9 mm
28mm
27.94mm
A262A1E
-
35kHz
6.3+6.3:1+1
30Hz
-
1kVrms
Bourns
Audio Transformer
600Ω
-
115Ω
115Ω
Surface
Solder
-
-
-20°C
85°C
UL 60950, RoHS
7.5 mm
9mm
12.8mm
SM-LP-5001
-
4kHz
1:1
200Hz
Encapsulated
1.5kV
OEP
Audio Transformer
600Ω
600Ω
83Ω
89Ω
Through Hole
PC Pin
-
-
-20°C
70°C
No
25.5 mm
25.5mm
36mm
J30A09C
0.11kg
50kHz
1:1:1:1
10Hz
Enclosed
500V
OEP
Audio Transformer
600Ω
-
171Ω
234Ω
PCB
PCB
-
10
-
-
No
18 mm
18.5mm
21.5mm
B1010
2g
20kHz
1+1:1+1
10Hz
PCB Mounting Line Input Transformer
-
OEP
Audio Transformer
600Ω
-
34.5Ω
40.5Ω
Through Hole
PC Pin
-
10
-20°C
70°C
No
25.5 mm
25.5mm
36mm
J30A03C
0.11kg
50kHz
1+1 to 1+1
10Hz
Enclosed
500V
OEP
Audio Transformer
600Ω
2.4kΩ
117Ω
425Ω
Through Hole
PC Pin
-
-
-20°C
75°C
No
18 mm
15mm
18mm
Q1066
14g
20kHz
1 to 2 CT
40Hz
Enclosed
1kV ac
OEP
Audio Transformer
500Ω
1kΩ
37Ω
172Ω
Surface Mount
-
-
10
-
-
No
19.3 mm
18.5mm
25mm
Z21805C
28g
140kHz
1:2 ratio
10Hz
-
-