Solar Panels
Photovoltaic (PV) is the term related to the conversion of light into electricity using semiconducting materials that exhibit the photovoltaic effect. A typical use of this technology is solar panels which comprise of solar cells that generate solar power. They can be installed on south-facing roofs, walls or on the ground, and can be fixed or have a solar tracker that follows the sun across th...
Showing 1-20 of 57 products
RS Pro
5W
22V
-
-
35Ah
-
30W
Polycrystalline
-
250 x 200 x 25mm
25mm
250mm
+85°C
-40°C
200mm
Battery Discharge
Ring
Surface Mount
CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), RoHS, TUV
RS Pro
30W
22V
-
-
10Ah
-
180W
Polycrystalline
-
660 x 380 x 25mm
25mm
660mm
+85°C
-40°C
380mm
Battery Overcharge
Ring
Surface Mount
CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), TUV
RS Pro
20W
22V
-
-
10Ah
-
120W
Monocrystalline
-
540 x 278 x 25mm
25mm
638mm
+85°C
-40°C
278mm
Battery Overcharge
Ring
Surface Mount
CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), TUV
RS Pro
10W
22V
-
-
70Ah
-
60W
Polycrystalline
-
397 x 280 x 25mm
25mm
397mm
+85°C
-40°C
280mm
Battery Discharge
Ring
Surface Mount
CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), RoHS, TUV
RS Pro
10W
21.6V
-
36
-
-
-
Polycrystalline
-
390 x 250 x 3mm
3mm
390mm
+80°C
-40°C
250mm
-
Ring
Surface Mount
CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), TUV
RS Pro
100W
23V
-
-
10Ah
-
480W
Monocrystalline
-
1005 x 670 x 35mm
35mm
1.005m
+85°C
-40°C
670mm
Battery Overcharge
Ring
Surface Mount
CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), TUV
RS Pro
60W
22V
-
-
10Ah
-
270W
Polycrystalline
-
685 x 670 x 35mm
35mm
685mm
+85°C
-40°C
670mm
Battery Overcharge
Ring
Surface Mount
CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), TUV
RS Pro
20W
21.6V
-
36
10Ah
-
60W
Polycrystalline
-
505 x 345 x 3mm
3mm
505mm
+80°C
-40°C
345mm
-
Ring
Surface Mount
CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), TUV
RS Pro
45W
22V
-
-
10Ah
-
270W
Monocrystalline
-
634 x 535 x 25mm
25mm
634mm
+85°C
-40°C
535mm
Battery Overcharge
Ring
Surface Mount
CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), TUV
RS Pro
80W
22V
-
-
10Ah
-
360W
Monocrystalline
-
670 x 815 x 35mm
35mm
670mm
+85°C
-40°C
815mm
Battery Overcharge
Ring
Surface Mount
CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), TUV
RS Pro
80W
21.6V
-
36
-
-
360W
Polycrystalline
-
885 x 665 x 3mm
3mm
885mm
+80°C
-40°C
665mm
-
Ring
Surface Mount
CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), TUV