Car Chargers
These small but powerful converters provide a source of stabilised low voltage suitable for running many different items of equipment. Their output is ohmically isolated from the system ground and constant current limited. Continuous operation in current limit is allowed making them suitable for battery charging providing charge time is controlled. Connection to the battery is by a plug with a fly...
Showing 1-20 of 32 products

RS Stock No.: 815-7331Brand: SKROSSManufacturers Part No.: 2.900613 Micro USB Car ChargerHSN Code: 85044083
₹ 4,277.05
₹ 4,277.05 Each (Exc. GST)
Check stock
1
BG Electrical
EV Charging Point
253V dc
7.4kW
Type 2
32A
123mm
224mm
123mm
5g
EN 301 489-3, EN 301 908-1/2/13, UKCA, IEC61851-1, DEKRA, EN 300 330, EMC, CE, IEC 62955, IC 61851-21-2, IEC61439-7, EN301 511, BS EN62196
-25°C
-
-
40°C
220V
Phoenix Contact
Car Charger
30V dc
-
M12 Connector
200mA
-
67.8mm
33.2mm
162g
EN 55022, EN 61000-4-3, EN 61000-4-6, EN 61000-4-2, EN 61000-4-5, EN 61000-4-4
-40°C
-
30V dc
65°C
12V dc

RS Stock No.: 815-7334Brand: SKROSSManufacturers Part No.: 2.900608 USB Car ChargerHSN Code: 85044095
₹ 2,397.85
₹ 2,397.85 Each (Exc. GST)
Check stock
1
Sync Energy
EV Charging Point
253V dc
7.4kW
Type 2
32A
139mm
204mm
260mm
-
BS EN62196, CE, IEC61851-1, DEKRA, EN 300 330, IEC 62955, UKCA, IP55 / IK10, the ELECTRIC VEHICLES (SMART CHARGE POINTS) REGULATIONS 2021 INCLUDING SCHEDULE 1, EN 301 489-3, EN301 511, EMC COMPLIANT, IC 61851-21-2, IEC61439-7, EN 301 908-1/2/13
-25°C
EVT77G
240V dc
40°C
220V