RS Stock No.: 186-4846 Brand: TE Connectivity Manufacturers Part No.: 1814655-7 HSN Code: 85366990 ₹ 147.819 Each (In a Box of 1000) (Exc. GST)
Available in multiples of 1000
Add to basket TE Connectivity 10
Beryllium Copper
-
2.54mm
-
Through Hole
Thermoplastic
1A
1 kV ac, 500 V ac
25.4 x 2.54 x 4.4mm
4.4mm
25.4mm
2.54mm
RS Stock No.: 186-4995 Brand: TE Connectivity Manufacturers Part No.: 1814655-7 HSN Code: 85366990 ₹ 158.545 Each (In a Pack of 5) (Exc. GST)
Available in multiples of 5
Add to basket TE Connectivity 10
Beryllium Copper
-
2.54mm
-
Through Hole
Thermoplastic
1A
1 kV ac, 500 V ac
25.4 x 2.54 x 4.4mm
4.4mm
25.4mm
2.54mm
₹ 44.533 Each (In a Pack of 5) (Exc. GST)
Available in multiples of 5
Add to basket Preci-Dip 3
Beryllium Copper, Brass
Gold, Tin
2mm
Straight
Through Hole
Glass Fibre Reinforced Liquid Crystal Polymer
3A
100 V ac, 150 V dc
6 x 2.2 x 4.2mm
4.2mm
6mm
2.2mm
RS Stock No.: 909-4234 Brand: HARWIN Manufacturers Part No.: D2899-42 HSN Code: 85366930 ₹ 201.261 Each (In a Pack of 5) (Exc. GST)
Available in multiples of 5
Add to basket HARWIN 2
Beryllium Copper
Gold over Nickel
5.08mm
Vertical
Through Hole
PCT
1.5A
-
7.62 x 2.64 x 3mm
3mm
7.62mm
2.64mm
₹ 157.683 Each (In a Pack of 5) (Exc. GST)
Available in multiples of 5
Add to basket Preci-Dip 12
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
30.48 x 2.54 x 7mm
7mm
30.48mm
2.54mm
₹ 44.333 Each (In a Pack of 5) (Exc. GST)
Available in multiples of 5
Add to basket Preci-Dip 3
Beryllium Copper, Brass
Gold, Tin
2.54mm
Right Angle
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
7.62 x 2.95 x 2.54mm
2.54mm
7.62mm
2.95mm
₹ 151.654 Each (In a Pack of 5) (Exc. GST)
Available in multiples of 5
Add to basket Preci-Dip 10
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
25.4 x 2.54 x 4.2mm
4.2mm
25.4mm
2.54mm
₹ 30.951 Each (In a Pack of 5) (Exc. GST)
Available in multiples of 5
Add to basket Preci-Dip 2
Beryllium Copper, Brass
Gold, Tin
2.54mm
Right Angle
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
5.08 x 2.95 x 2.54mm
2.54mm
5.08mm
2.95mm
₹ 137.411 Each (In a Pack of 5) (Exc. GST)
Available in multiples of 5
Add to basket Preci-Dip 12
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
30.48 x 2.54 x 4.2mm
4.2mm
30.48mm
2.54mm
RS Stock No.: 161-3505 Brand: HARWIN Manufacturers Part No.: D01-9972042 HSN Code: 85366930 ₹ 148.42 Each (In a Pack of 300) (Exc. GST)
Available in multiples of 300
Add to basket HARWIN 20
Beryllium Copper
Gold, Gold over Nickel
2.54mm
Vertical
Through Hole
PCT
1A
-
50.8 x 2.54 x 2.8mm
2.8mm
50.8mm
2.54mm
₹ 45.265 Each (In a Pack of 5) (Exc. GST)
Available in multiples of 5
Add to basket Preci-Dip 2
Beryllium Copper, Brass
Gold, Tin
2mm
Straight
Through Hole
Glass Fibre Reinforced Liquid Crystal Polymer
3A
100 V ac, 150 V dc
4 x 2.2 x 4.2mm
4.2mm
4mm
2.2mm
₹ 55.236 Each (In a Pack of 5) (Exc. GST)
Available in multiples of 5
Add to basket Preci-Dip 5
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
12.7 x 2.54 x 4.2mm
4.2mm
12.7mm
2.54mm
₹ 45.666 Each (In a Pack of 5) (Exc. GST)
Available in multiples of 5
Add to basket Preci-Dip 4
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
10.16 x 2.54 x 4.2mm
4.2mm
10.16mm
2.54mm
₹ 282.032 Each (In a Pack of 5) (Exc. GST)
Available in multiples of 5
Add to basket TE Connectivity 20
Beryllium Copper
Gold
2.54mm
Straight
Through Hole
PET
1A
-
50.8 x 4.4 x 2.54mm
2.54mm
50.8mm
4.4mm
₹ 35.081 Each (In a Pack of 5) (Exc. GST)
Available in multiples of 5
Add to basket Preci-Dip 2
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
5.08 x 2.54 x 7mm
7mm
5.08mm
2.54mm
₹ 153.907 Each (In a Pack of 5) (Exc. GST)
Available in multiples of 5
Add to basket Preci-Dip 10
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
25.4 x 2.54 x 7mm
7mm
25.4mm
2.54mm
₹ 91.662 Each (In a Pack of 5) (Exc. GST)
Available in multiples of 5
Add to basket Preci-Dip 6
Beryllium Copper, Brass
Gold, Tin
2mm
Straight
Through Hole
Glass Fibre Reinforced Liquid Crystal Polymer
3A
100 V ac, 150 V dc
12 x 2.2 x 4.2mm
4.2mm
12mm
2.2mm
₹ 125.08 Each (In a Pack of 5) (Exc. GST)
Available in multiples of 5
Add to basket Preci-Dip 8
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
20.32 x 2.54 x 7mm
7mm
20.32mm
2.54mm
₹ 234.903 Each (In a Pack of 5) (Exc. GST)
Available in multiples of 5
Add to basket Preci-Dip 8
Beryllium Copper, Brass
Gold, Tin
2.54mm
Right Angle
Surface Mount
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
20.32 x 7 x 2.54mm
2.54mm
20.32mm
7mm
₹ 49.808 Each (In a Pack of 5) (Exc. GST)
Available in multiples of 5
Add to basket Preci-Dip 3
Beryllium Copper, Brass
Gold, Tin
2.54mm
Straight
Through Hole
Glass Fibre Reinforced PCT
3A
100 V ac, 150 V dc
7.62 x 2.54 x 4.2mm
4.2mm
7.62mm
2.54mm