Technical Documents
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
8.5A
Power Rating
100W
Number of Outputs
1
Input Voltage
110 → 175 V dc, 85 → 132 V ac
Length
222mm
Width
62mm
Depth
32mm
Efficiency
80%
Weight
420g
Maximum Temperature
+60°C
Minimum Temperature
-10°C
Country of Origin
Japan
Product Details
Stock information temporarily unavailable.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
8.5A
Power Rating
100W
Number of Outputs
1
Input Voltage
110 → 175 V dc, 85 → 132 V ac
Length
222mm
Width
62mm
Depth
32mm
Efficiency
80%
Weight
420g
Maximum Temperature
+60°C
Minimum Temperature
-10°C
Country of Origin
Japan
Product Details