Technical Document
Specifications
Brand
Schneider ElectricPanel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPDT
Push Button Style
Rectangular
IP Rating
IP65
Manufacturer Part No.
XB6EDF3B1P
Terminal Type
Quick Connect, Solder Tag
Maximum AC Voltage
250V
Maximum DC Voltage
110V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Product details
Illuminated Pushbuttons, Flush Rectangular Head,Integral LED
Rectangular flush mount head with contact block
12V or 24V integral LED
Latching
15mA current consumption (24V)
IP65 protection
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
Schneider ElectricPanel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPDT
Push Button Style
Rectangular
IP Rating
IP65
Manufacturer Part No.
XB6EDF3B1P
Terminal Type
Quick Connect, Solder Tag
Maximum AC Voltage
250V
Maximum DC Voltage
110V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Product details
Illuminated Pushbuttons, Flush Rectangular Head,Integral LED
Rectangular flush mount head with contact block
12V or 24V integral LED
Latching
15mA current consumption (24V)
IP65 protection