RS PRO, 10 Cores, 0.2 mm², Screened, 24 AWG, 100m
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.2 mm²
Number of Cores
10
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
100m
Sheath Colour
Grey
Outer Diameter
6.4mm
Core Strands
7/0.2 mm
Voltage Rating
300 V
Country of Origin
China
Product details
RS Pro Multicore Cable - Foil Screened
From RS Pro, a range of screened multicore cables, suitable for various applications. Each cable is foil screened and encased within a thick grey PVC sheath to ensure excellent protection. Multicore has a great number of uses, especially within applications that may have mixed running cables. Multicore cables help solve that issue by organisation of wires all within a single cable. All models are highly reliable and excellent quality.
Features and Benefits
7/0.2 mm core strands
0.2 mm² CSA
Grey PVC sheath
High performance multicore
What is a Screened cable?
The terms screened and unscreened referencing cables explains the outer interior of the multicore cable. These RS Pro foil screened cables provide a higher frequency if needed and excel within that area. Both unscreened and screened types are still a great option to order. Although if you're looking for a high performance cable and cost isn't a huge issue. Screened cables will guarantee a reliable and excellent electrical connection.
What is multi core cable used for?
It's impossible to list the entirety of uses multicore can provide, but as an example, some of the types of common applications are:
Entertainment and audio industry
Machines and factory control equipment
Large control pads
DIN-Rail terminals
Conveyor belts
What is multicore industrial cable?
Multicore cable is a type of electrical cable which includes more cores than a standard power or coaxial cable. They can be supplied in various lengths and the number of cores can vary significantly. Commonly used within industrial or entertainment applications, they can keep otherwise messy and disorganised wire connections tidy. The name is self descriptive, in the sense that they would be able to house cores from various types of electrical cable into one sheath, such as coaxial and power. Due to the layout and coloured cores from these RS Pro PVC cables, installation is easy and efficient.
Warning
Please be aware, although these cables are electrical, they are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.2 mm²
Number of Cores
10
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
100m
Sheath Colour
Grey
Outer Diameter
6.4mm
Core Strands
7/0.2 mm
Voltage Rating
300 V
Country of Origin
China
Product details
RS Pro Multicore Cable - Foil Screened
From RS Pro, a range of screened multicore cables, suitable for various applications. Each cable is foil screened and encased within a thick grey PVC sheath to ensure excellent protection. Multicore has a great number of uses, especially within applications that may have mixed running cables. Multicore cables help solve that issue by organisation of wires all within a single cable. All models are highly reliable and excellent quality.
Features and Benefits
7/0.2 mm core strands
0.2 mm² CSA
Grey PVC sheath
High performance multicore
What is a Screened cable?
The terms screened and unscreened referencing cables explains the outer interior of the multicore cable. These RS Pro foil screened cables provide a higher frequency if needed and excel within that area. Both unscreened and screened types are still a great option to order. Although if you're looking for a high performance cable and cost isn't a huge issue. Screened cables will guarantee a reliable and excellent electrical connection.
What is multi core cable used for?
It's impossible to list the entirety of uses multicore can provide, but as an example, some of the types of common applications are:
Entertainment and audio industry
Machines and factory control equipment
Large control pads
DIN-Rail terminals
Conveyor belts
What is multicore industrial cable?
Multicore cable is a type of electrical cable which includes more cores than a standard power or coaxial cable. They can be supplied in various lengths and the number of cores can vary significantly. Commonly used within industrial or entertainment applications, they can keep otherwise messy and disorganised wire connections tidy. The name is self descriptive, in the sense that they would be able to house cores from various types of electrical cable into one sheath, such as coaxial and power. Due to the layout and coloured cores from these RS Pro PVC cables, installation is easy and efficient.
Warning
Please be aware, although these cables are electrical, they are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.