Technical Documents
Specifications
Brand
CelducMaximum Load Current
90 A
Mounting Type
Chassis Mount
Maximum Load Voltage
275 V rms
Minimum Load Voltage
12 V ac
Maximum Control Voltage
32 V
Switching Type
Zero Crossing
Control Voltage Range
3 → 32 V dc
Minimum Load Current
5 mA
Output Device
Triac
Dimensions
58.5 x 45 x 30mm
Height
30mm
Length
58.5mm
Operating Temperature Range
-40 → +100°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Depth
45mm
Country of Origin
France
Product Details
Stock information temporarily unavailable.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
CelducMaximum Load Current
90 A
Mounting Type
Chassis Mount
Maximum Load Voltage
275 V rms
Minimum Load Voltage
12 V ac
Maximum Control Voltage
32 V
Switching Type
Zero Crossing
Control Voltage Range
3 → 32 V dc
Minimum Load Current
5 mA
Output Device
Triac
Dimensions
58.5 x 45 x 30mm
Height
30mm
Length
58.5mm
Operating Temperature Range
-40 → +100°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Depth
45mm
Country of Origin
France
Product Details