Technical Document
Specifications
Brand
CAMDENBOSSType
Fixed Shelf
Rack Units
1U
Depth
650mm
Ventilated
Yes
Colour
Black
Material
Steel
Maximum Load
60kg
Height
30mm
Width
424mm
Extension Type
Fixed
Country of Origin
Spain
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
CAMDENBOSS Black Shelf, 1U, 60kg Load, 424mm x 650mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
CAMDENBOSS Black Shelf, 1U, 60kg Load, 424mm x 650mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
CAMDENBOSSType
Fixed Shelf
Rack Units
1U
Depth
650mm
Ventilated
Yes
Colour
Black
Material
Steel
Maximum Load
60kg
Height
30mm
Width
424mm
Extension Type
Fixed
Country of Origin
Spain