Technical Document
Specifications
Brand
Audio-TechnicaType
Dynamic
Directionality/Polar Pattern
Unidirectional
Frequency Response
80 Hz → 12 kHz
Impedance
600Ω
Sensitivity
-53dBV/Pa
Connector
XLR
On/Off Switch
Yes
Length
184.7mm
Weight
337g
Head Diameter
55.6mm
Maximum Frequency Response
12 kHz
Minimum Frequency Response
80 Hz
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
Audio-TechnicaType
Dynamic
Directionality/Polar Pattern
Unidirectional
Frequency Response
80 Hz → 12 kHz
Impedance
600Ω
Sensitivity
-53dBV/Pa
Connector
XLR
On/Off Switch
Yes
Length
184.7mm
Weight
337g
Head Diameter
55.6mm
Maximum Frequency Response
12 kHz
Minimum Frequency Response
80 Hz
Country of Origin
Taiwan, Province Of China