Asco 5/2 Pneumatic Control Valve - Pilot/Pilot 542 Series

RS Stock No.: 600-8325Brand: AscoManufacturers Part No.: 54202019
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Asco

Function

5/2

Actuation Type

Pilot/Pilot

Manufacturer Series

542

Mounting Style

Manifold

Number of Ports

5/2

Body Material

Polyoxymethylene

Maximum Flow Rate

2800L/min

Minimum Operating Pressure

-0.95bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

12bar

Country of Origin

France

Product details

Pneumatic control ISO distributors

Range of 5 // 2 pneumatic control multi-function drawer distributors.
Mounted on sub-base as per ISO 5599//01.
Various sizes available (1, 2 or 3).

ISO

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Asco 5/2 Pneumatic Control Valve - Pilot/Pilot 542 Series
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Asco 5/2 Pneumatic Control Valve - Pilot/Pilot 542 Series
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Asco

Function

5/2

Actuation Type

Pilot/Pilot

Manufacturer Series

542

Mounting Style

Manifold

Number of Ports

5/2

Body Material

Polyoxymethylene

Maximum Flow Rate

2800L/min

Minimum Operating Pressure

-0.95bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

12bar

Country of Origin

France

Product details

Pneumatic control ISO distributors

Range of 5 // 2 pneumatic control multi-function drawer distributors.
Mounted on sub-base as per ISO 5599//01.
Various sizes available (1, 2 or 3).

ISO