http://in.rsdelivers.com/campaigns/callback/home

Wall Boxes

You are viewing 1 - 20 of 895 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand External Height External Width External Depth External Dimensions Body Material Transparent Door IP Rating Chassis Plate Door Lock Type Gland Plate Colour Series Fixing Kit Special Features Standards Met Application Internal Mounting Type External Mounting Type For Protection Of Hazardous Area Certification
Spacial box, Steel, 200X200X120 Schneider Electric 120 mm 200 mm 200mm 200 x 200 x 120mm Steel No IP66 No - No Grey Spacial No - - - Mounting Bosses Bracket - -
Spacial box, Steel, 200X300X120 Schneider Electric 120 mm 300 mm 200mm 200 x 300 x 120mm Steel No IP66 No - No Grey Spacial No - - - Mounting Bosses Bracket - -
Spacial box, Steel, 200X400X120 Schneider Electric 120 mm 400 mm 200mm 200 x 400 x 120mm Steel No IP66 No - No Grey Spacial No - - - Mounting Bosses Bracket - -
Spacial box, Steel, 280X180X120 Schneider Electric 120 mm 180 mm 280mm 280 x 180 x 120mm Steel No IP66 No - No Grey Spacial No - - - Mounting Bosses Bracket - -
Spacial box, Steel, 280X280X120 Schneider Electric 120 mm 280 mm 280mm 280 x 280 x 120mm Steel No IP66 No - No Grey Spacial No - - - Mounting Bosses Bracket - -
Spacial box, Steel, 300X200X120 Schneider Electric 120 mm 200 mm 300mm 300 x 200 x 120mm Steel No IP66 No - No Grey Spacial No - - - Mounting Bosses Bracket - -
Spacial box, Steel, 300X300X120 Schneider Electric 120 mm 300 mm 300mm 300 x 300 x 120mm Steel No IP66 No - No Grey Spacial No - - - Mounting Bosses Bracket - -
Spacial box, Steel, 300X400X120 Schneider Electric 120 mm 400 mm 300mm 300 x 400 x 120mm Steel No IP66 No - No Grey Spacial No - - - Mounting Bosses Bracket - -
Spacial box, Steel, 300X500X120 Schneider Electric 120 mm 500 mm 300mm 300 x 500 x 120mm Steel No IP66 No - No Grey Spacial No - - - Mounting Bosses Bracket - -
Spacial box, Steel, 400X280X120 Schneider Electric 120 mm 280 mm 400mm 400 x 280 x 120mm Steel No IP66 No - No Grey Spacial No - - - Mounting Bosses Bracket - -
Spacial box, Steel, 400X300X120 Schneider Electric 120 mm 300 mm 400mm 400 x 300 x 120mm Steel No IP66 No - No Grey Spacial No - - - Mounting Bosses Bracket - -
Spacial box, Steel, 400X400X120 Schneider Electric 120 mm 400 mm 400mm 400 x 400 x 120mm Steel No IP66 No - No Grey Spacial No - - - Mounting Bosses Bracket - -
Spacial box, Steel, 500X300X120 Schneider Electric 120 mm 300 mm 500mm 500 x 300 x 120mm Steel No IP66 No - No Grey Spacial No - - - Mounting Bosses Bracket - -
GL66 IP66 Wall Box, Steel, Grey, 200 x 200 x 120mm Hoffman Enclosures 200 mm 200 mm 120mm 200 x 200 x 120mm Steel No IP66 No Quarter Turn No Grey GL66 No Door Bonding Provision, External Formed Body Flange Trough cUL Listed per CSA C22.2 No.94, File No.42186, File No.E61997, IEC 60529, Type 3, 4, 12, Type 3,4, 12, UL508A Listed Indoor, Outdoor DIN Rail Bracket Instrumentation -
GL66 IP66 Wall Box, Steel, Grey, 300 x 200 x 120mm Hoffman Enclosures 300 mm 200 mm 120mm 300 x 200 x 120mm Steel No IP66 No Quarter Turn No Grey GL66 No Door Bonding Provision, External Formed Body Flange Trough cUL Listed per CSA C22.2 No.94, File No.42186, File No.E61997, IEC 60529, Type 3, 4, 12, Type 3,4, 12, UL508A Listed Indoor, Outdoor DIN Rail Bracket Instrumentation -
GL66 IP66 Wall Box, Steel, Grey, 300 x 200 x 80mm Hoffman Enclosures 300 mm 200 mm 80mm 300 x 200 x 80mm Steel No IP66 No Quarter Turn No Grey GL66 No Door Bonding Provision, External Formed Body Flange Trough cUL Listed per CSA C22.2 No.94, File No.42186, File No.E61997, IEC 60529, Type 3, 4, 12, Type 3,4, 12, UL508A Listed Indoor, Outdoor DIN Rail Bracket Instrumentation -
GL66 IP66 Wall Box, Steel, Grey, 400 x 300 x 150mm Hoffman Enclosures 400 mm 300 mm 150mm 400 x 300 x 150mm Steel No IP66 No Quarter Turn No Grey GL66 No Door Bonding Provision, External Formed Body Flange Trough cUL Listed per CSA C22.2 No.94, File No.42186, File No.E61997, IEC 60529, Type 3, 4, 12, Type 3,4, 12, UL508A Listed Indoor, Outdoor DIN Rail Bracket Instrumentation -
GL66 IP66 Wall Box, Steel, Grey, 300 x 300 x 120mm Hoffman Enclosures 300 mm 300 mm 120mm 300 x 300 x 120mm Steel No IP66 No Quarter Turn No Grey GL66 No Door Bonding Provision, External Formed Body Flange Trough cUL Listed per CSA C22.2 No.94, File No.42186, File No.E61997, IEC 60529, Type 3, 4, 12, Type 3,4, 12, UL508A Listed Indoor, Outdoor DIN Rail Bracket Instrumentation -
GL66 IP66 Wall Box, Steel, Grey, 200 x 400 x 120mm Hoffman Enclosures 200 mm 400 mm 120mm 200 x 400 x 120mm Steel No IP66 No Quarter Turn No Grey GL66 No External Formed Body Flange Trough, Integral Compression cUL Listed per CSA C22.2 No.94, EN 62262, File No.42186, File No.E61997, IEC 60529, Type 4, 4X 12, Type 4, 4X, 12, UL508A Listed Indoor, Outdoor DIN Rail Bracket Instrumentation -
Inline IP66 Wall Box, Steel, Grey, 150 x 150 x 120mm Hoffman Enclosures 150 mm 150 mm 120mm 150 x 150 x 120mm Steel No IP66 No Latch No Grey Inline No Bonding Provision on Cover, External Formed Body Flange, Grounding Stud on Body, Seams Continuously Welded and Ground Smooth CSA File No. 42186, cUL Listed per CSA C22.2 No. 94, File No. E61997, IEC 60529, Type 12, Type 3, Type 4, UL 508A Listed Electrical DIN Rail Bracket Instrumentation -
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
You are viewing 1 - 20 of 895 results