http://in.rsdelivers.com/campaigns/callback/home

Switching Regulators

You are viewing 1 - 20 of 26 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Input Voltage Output Voltage Output Current Mounting Type Package Minimum Temperature Maximum Temperature Efficiency MTBF Load Regulation Line Regulation Ripple And Noise Depth Width Length Weight
TRACOPOWER Switching Regulator, 12 → 36V dc Input, 9V dc Output, 1A TRACOPOWER 12 → 36V dc 9V dc 1A Through Hole TO-220 -40°C +85°C 90 % @ Vin max, 95 % @ Vin min >5350000h 0.6% 0.2% 50 (1.2 to 6.5 VDC Models) mV, 75 (9 to 15 VDC Models) mV 7.6mm 10.2mm 11.7mm 1.9g
TRACOPOWER Switching Regulator, 36V dc Input, 1.2V dc Output, 1A TRACOPOWER 36V dc 1.2V dc 1A Through Hole TO-220 -40°C +85°C 96% >5350000h 0.6% 0.2% 50 (1.2 to 6.5 VDC Models) mV, 75 (9 to 15 VDC Models) mV 7.6mm 10.2mm 11.7mm 1.9g
TRACOPOWER Switching Regulator, 4.6 → 36V dc Input, 1.8V dc Output, 1A TRACOPOWER 4.6 → 36V dc 1.8V dc 1A Through Hole TO-220 -40°C +85°C 69 % @ Vin max, 82 % @ Vin min >5350000h 0.6% 0.2% 50 (1.2 to 6.5 VDC Models) mV, 75 (9 to 15 VDC Models) mV 7.6mm 10.2mm 11.7mm 1.9g
TRACOPOWER Switching Regulator, 4.6 → 36V dc Input, 2.5V dc Output, 1A TRACOPOWER 4.6 → 36V dc 2.5V dc 1A Through Hole TO-220 -40°C +85°C 75 % @ Vin max, 87 % @ Vin min >5350000h 0.6% 0.2% 50 (1.2 to 6.5 VDC Models) mV, 75 (9 to 15 VDC Models) mV 7.6mm 10.2mm 11.7mm 1.9g
TRACOPOWER Switching Regulator, 6.5 → 36V dc Input, 5V dc Output, 1A TRACOPOWER 6.5 → 36V dc 5V dc 1A Through Hole TO-220 -40°C +85°C 84 % @ Vin max, 94 % @ Vin min >5350000h 0.6% 0.2% 50 (1.2 → 6.5 VDC Models) mV, 75 (9 → 15 VDC Models) mV 7.6mm 10.2mm 11.7mm 1.9g
TRACOPOWER Switching Regulator, 15 → 36V dc Input, 12V dc Output, 1A TRACOPOWER 15 → 36V dc 12V dc 1A Through Hole TO-220 -40°C +85°C 92 % @ Vin max, 95 % @ Vin min >5350000h 0.6% 0.2% 50 (1.2 → 6.5 VDC Models) mV, 75 (9 → 15 VDC Models) mV 7.6mm 10.2mm 11.7mm 1.9g
TRACOPOWER Switching Regulator, 4.75 → 36V dc Input, 3.3V dc Output, 1A TRACOPOWER 4.75 → 36V dc 3.3V dc 1A Through Hole TO-220 -40°C +85°C 78 % @ Vin max, 91 % @ Vin min >5350000h 0.6% 0.2% 50 (1.2 → 6.5 VDC Models) mV, 75 (9 → 15 VDC Models) mV 7.6mm 10.2mm 11.7mm 1.9g
TRACOPOWER Switching Regulator, 12 → 36V dc Input, 9V dc Output, 1A TRACOPOWER 12 → 36V dc 9V dc 1A Through Hole TO-220 -40°C +85°C 90 % @ Vin max, 95 % @ Vin min >5350000h 0.6% 0.2% 50 (1.2 → 6.5 VDC Models) mV, 75 (9 → 15 VDC Models) mV 7.6mm 10.2mm 11.7mm 1.9g
TRACOPOWER Switching Regulator, 15 → 36V dc Input, 12V dc Output, 1A TRACOPOWER 15 → 36V dc 12V dc 1A Through Hole TO-220 -40°C +85°C 92 % @ Vin max, 95 % @ Vin min >5350000h 0.6% 0.2% 50 (1.2 to 6.5 VDC Models) mV, 75 (9 to 15 VDC Models) mV 7.6mm 10.2mm 11.7mm 1.9g
TRACOPOWER Switching Regulator, 36V dc Input, 1.2V dc Output, 1A TRACOPOWER 36V dc 1.2V dc 1A Through Hole TO-220 -40°C +85°C 96% >5350000h 0.6% 0.2% 50 (1.2 → 6.5 VDC Models) mV, 75 (9 → 15 VDC Models) mV 7.6mm 10.2mm 11.7mm 1.9g
TRACOPOWER Switching Regulator, 36V dc Input, 1.5V dc Output, 1A TRACOPOWER 36V dc 1.5V dc 1A Through Hole TO-220 -40°C +85°C 96% >5350000h 0.6% 0.2% 50 (1.2 → 6.5 VDC Models) mV, 75 (9 → 15 VDC Models) mV 7.6mm 10.2mm 11.7mm 1.9g
TRACOPOWER Switching Regulator, 36V dc Input, 1.5V dc Output, 1A TRACOPOWER 36V dc 1.5V dc 1A Through Hole TO-220 -40°C +85°C 96% >5350000h 0.6% 0.2% 50 (1.2 to 6.5 VDC Models) mV, 75 (9 to 15 VDC Models) mV 7.6mm 10.2mm 11.7mm 1.9g
TRACOPOWER Switching Regulator, 36V dc Input, 1.8V dc Output, 1A TRACOPOWER 36V dc 1.8V dc 1A Through Hole TO-220 -40°C +85°C 96% >5350000h 0.6% 0.2% 50 (1.2 → 6.5 VDC Models) mV, 75 (9 → 15 VDC Models) mV 7.6mm 10.2mm 11.7mm 1.9g
TRACOPOWER Switching Regulator, 36V dc Input, 1.8V dc Output, 1A TRACOPOWER 36V dc 1.8V dc 1A Through Hole TO-220 -40°C +85°C 96% >5350000h 0.6% 0.2% 50 (1.2 to 6.5 VDC Models) mV, 75 (9 to 15 VDC Models) mV 7.6mm 10.2mm 11.7mm 1.9g
TRACOPOWER Switching Regulator, 36V dc Input, 2.5V dc Output, 1A TRACOPOWER 36V dc 2.5V dc 1A Through Hole TO-220 -40°C +85°C 96% >5350000h 0.6% 0.2% 50 (1.2 → 6.5 VDC Models) mV, 75 (9 → 15 VDC Models) mV 7.6mm 10.2mm 11.7mm 1.9g
TRACOPOWER Switching Regulator, 36V dc Input, 2.5V dc Output, 1A TRACOPOWER 36V dc 2.5V dc 1A Through Hole TO-220 -40°C +85°C 96% >5350000h 0.6% 0.2% 50 (1.2 to 6.5 VDC Models) mV, 75 (9 to 15 VDC Models) mV 7.6mm 10.2mm 11.7mm 1.9g
TRACOPOWER Switching Regulator, 4.6 → 36V dc Input, 1.2V dc Output, 1A TRACOPOWER 4.6 → 36V dc 1.2V dc 1A Through Hole TO-220 -40°C +85°C 62 % @ Vin max, 74 % @ Vin min >5350000h 0.6% 0.2% 50 (1.2 → 6.5 VDC Models) mV, 75 (9 → 15 VDC Models) mV 7.6mm 10.2mm 11.7mm 1.9g
TRACOPOWER Switching Regulator, 4.6 → 36V dc Input, 1.2V dc Output, 1A TRACOPOWER 4.6 → 36V dc 1.2V dc 1A Through Hole TO-220 -40°C +85°C 62 % @ Vin max, 74 % @ Vin min >5350000h 0.6% 0.2% 50 (1.2 to 6.5 VDC Models) mV, 75 (9 to 15 VDC Models) mV 7.6mm 10.2mm 11.7mm 1.9g
TRACOPOWER Switching Regulator, 4.6 → 36V dc Input, 1.5V dc Output, 1A TRACOPOWER 4.6 → 36V dc 1.5V dc 1A Through Hole TO-220 -40°C +85°C 65 % @ Vin max, 78 % @ Vin min >5350000h 0.6% 0.2% 50 (1.2 → 6.5 VDC Models) mV, 75 (9 → 15 VDC Models) mV 7.6mm 10.2mm 11.7mm 1.9g
TRACOPOWER Switching Regulator, 4.6 → 36V dc Input, 1.5V dc Output, 1A TRACOPOWER 4.6 → 36V dc 1.5V dc 1A Through Hole TO-220 -40°C +85°C 65 % @ Vin max, 78 % @ Vin min >5350000h 0.6% 0.2% 50 (1.2 to 6.5 VDC Models) mV, 75 (9 to 15 VDC Models) mV 7.6mm 10.2mm 11.7mm 1.9g
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
You are viewing 1 - 20 of 26 results