Toll Free 1800 103 5282
sales@rs-components.co.in

Standard Logic Gates

You are viewing 1 - 20 of 1428 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes GST)
Part Details Brand Logic Function Mounting Type Number Of Elements Number of Inputs per Gate Schmitt Trigger Input Package Type Pin Count Logic Family Input Type Maximum Operating Supply Voltage Maximum High Level Output Current Maximum Propagation Delay Time @ Maximum CL Minimum Operating Supply Voltage Maximum Low Level Output Current Dimensions Length Width Height Output Type Propagation Delay Test Condition Maximum Operating Temperature Minimum Operating Temperature
74HC AND Gate,Dual 4 Input SO14 Nexperia AND Surface Mount 2 4 No SOIC 14 HC CMOS 6 V -5.2mA 165ns 2 V 5.2mA 8.75 x 4 x 1.45mm 8.75mm 4mm 1.45mm - 50pF +125 °C -40 °C
74HC NAND Gate 2 Input TSSOP5 Nexperia NAND Surface Mount 1 2 No TSSOP 5 HC CMOS 6 V -2.6mA 135ns 2 V 2.6mA 2.25 x 1.35 x 1mm 2.25mm 1.35mm 1mm Current 50pF +125 °C -40 °C
74HC Quad AND Gate, 2 Input TSSOP14 Nexperia AND Surface Mount 4 2 No TSSOP 14 HC CMOS 6 V -5.2mA 135ns 2 V 5.2mA 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm Voltage 50pF +125 °C -40 °C
74HC Quad NOR Gate,2 Input TSSOP14 Nexperia NOR Surface Mount 4 2 No TSSOP 14 HC CMOS 6 V -5.2mA 135ns 2 V 5.2mA 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm - 50pF +125 °C -40 °C
74HCT OR Gate 2 Input TTL TSSOP5 Nexperia OR Surface Mount 1 2 No TSSOP 5 HCT TTL 5.5 V -2mA 27ns 4.5 V 2mA 2.25 x 1.35 x 1mm 2.25mm 1.35mm 1mm Current 50pF +125 °C -40 °C
74HCT XOR Gate 2 Input TTL TSSOP5 Nexperia XOR Surface Mount 1 2 No TSSOP 5 HCT TTL 5.5 V -2mA 27ns 4.5 V 2mA 2.25 x 1.35 x 1mm 2.25mm 1.35mm 1mm Current 50pF +125 °C -40 °C
8 i/p positive NAND gate,SN74ALS30AN Texas Instruments NAND Through Hole 1 8 No PDIP 14 ALS - 5.5 V -0.4mA 12 ns @ 5 V 4.5 V 8mA 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm - 50pF +70 °C 0 °C
AND Gate 2-Element 4-IN Texas Instruments AND Through Hole 2 4 No PDIP 14 4000 - 18 V -4.2mA 120 ns @ 10 V, 250 ns @ 5 V, 90 ns @ 15 V 3 V 4.2mA 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm - 50pF +125 °C -55 °C
AND Gate 2-Element 4-IN Texas Instruments AND Through Hole 2 4 No PDIP 14 HCT - 5.5 V -4mA 27 ns @ 4.5 V 4.5 V 4mA 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm - 50pF +125 °C -55 °C
AND Gate 2-Input SOT23-5 Fairchild Semiconductor AND Surface Mount 1 2 No SOT-23 5 - CMOS 5.5 V -32mA 5.5ns 1.65 V 32mA 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm - 50pF +85 °C -40 °C
AND Gate 3-Element 3-IN Texas Instruments AND Through Hole 3 3 No PDIP 14 4000 - 18 V -4.2mA 120 ns @ 10 V, 250 ns @ 5 V, 90 ns @ 15 V 3 V 4.2mA 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm - 50pF +125 °C -55 °C
AND Gate 4-Element 2-IN Texas Instruments AND Through Hole 4 2 No PDIP 14 HC - 6 V -5.2mA 15 ns @ 6 V, 18 ns @ 4.5 V, 90 ns @ 2 V 2 V 5.2mA 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm - 50pF +125 °C -55 °C
AND Gate Dual 4-IN CMOS 14-Pin PDIP Texas Instruments AND Through Hole 2 4 No PDIP 14 HC - 6 V -5.2mA 110 ns @ 2 V, 19 ns @ 6 V, 22 ns @ 4.5 V 2 V 5.2mA 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm - 50pF +125 °C -55 °C
AND Gate Dual 4-IN CMOS 14-Pin SOIC Texas Instruments AND Surface Mount 2 4 No SOIC 14 LV - 5.5 V -12mA 10.5 ns @ 3.3 V, 15.7 ns @ 2.5 V, 7 ns @ 5 V 2 V 12mA 8.65 x 3.91 x 1.58mm 8.65mm 3.91mm 1.58mm - 50pF +85 °C -40 °C
AND Gate Dual 4-IN CMOS 14-Pin TSSOP Texas Instruments AND Surface Mount 2 4 No TSSOP 14 HC - 6 V -5.2mA 110 ns @ 2 V, 19 ns @ 6 V, 22 ns @ 4.5 V 2 V 5.2mA 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm - 50pF +85 °C -40 °C
AND Gate Quad 2-IN CMOS 14-Pin PDIP Texas Instruments AND Through Hole 4 2 Yes PDIP 14 HC Schmitt Trigger 6 V -5.2mA 130 ns @ 2 V, 22 ns @ 6 V, 26 ns @ 4.5 V 2 V 5.2mA 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm - 50pF +85 °C -40 °C
AND Gate Quad 2-IN CMOS 14-Pin TSSOP Texas Instruments AND Surface Mount 4 2 No TSSOP 14 HC - 6 V -5.2mA 100 ns @ 2 V, 17 ns @ 6 V, 20 ns @ 4.5 V 2 V 5.2mA 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm - 50pF +85 °C -40 °C
AND Gate Quad 2-IN CMOS 14-Pin TSSOP Texas Instruments AND Surface Mount 4 2 No TSSOP 14 HCT - 5.5 V -4mA 22 ns @ 5.5 V, 24 ns @ 4.5 V 4.5 V 4mA 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm - 50pF +85 °C -40 °C
AND Gate Triple 3-IN CMOS 14-Pin PDIP Texas Instruments AND Through Hole 3 3 No PDIP 14 HC - 6 V -5.2mA 100 ns @ 2 V, 17 ns @ 6 V, 20 ns @ 4.5 V 2 V 5.2mA 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm - 50pF +85 °C -40 °C
AND Gate Triple 3-IN CMOS 14-Pin SOIC Texas Instruments AND Surface Mount 3 3 No SOIC 14 LV - 5.5 V -12mA 12.3 ns @ 3.3 V, 17.5 ns @ 2.5 V, 7.9 ns @ 5 V 2 V 12mA 8.65 x 3.91 x 1.58mm 8.65mm 3.91mm 1.58mm - 50pF +85 °C -40 °C
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
You are viewing 1 - 20 of 1428 results