http://in.rsdelivers.com/campaigns/callback/home

Resettable Surface Mount Fuses

You are viewing 1 - 17 of 17 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Trip Current Voltage Rating Time to Trip Hold Current Maximum Current Length Height Width Terminal Material Minimum Resistance Maximum Resistance Power Dissipation Minimum Operating Temperature Package Size Maximum Operating Temperature Dimensions Series Operating Temperature Range Body Material
Littelfuse 2A Surface Mount Resettable Fuse, 6V dc
  • Rs 185,472.03
  • Each (Supplied as a Tape)
  • Check Stock Levels
  • Compare
Littelfuse 5A 6V dc 4s 2A 50 A 3.43mm 2.8mm 1mm Gold Plated Nickel 0.006Ω 21mΩ 1W -40°C - +85°C 3.43 x 1 x 2.8mm Low Rho SMD -40 → +85 °C -
Littelfuse 2A Surface Mount Resettable Fuse, 6V dc
  • Rs 124,244.57
  • Each (Supplied as a Tape)
  • Check Stock Levels
  • Compare
Littelfuse 4A 6V dc 2.5s 2A 100 A 2.8mm 3.43mm 1.17mm Tin 0.02Ω 60mΩ 0.8W -40°C - +85°C 2.8 x 1.17 x 3.43mm MICROSMD -40 → +85 °C -
Littelfuse 3.5A Surface Mount Resettable Fuse, 6V dc
  • Rs 185,472.03
  • Each (Supplied as a Tape)
  • Check Stock Levels
  • Compare
Littelfuse 9A 6V dc 10s 3.5A 50 A 3.43mm 2.8mm 1mm Gold Plated Nickel 0.0025Ω 11mΩ 1W -40°C - +85°C 3.43 x 1 x 2.8mm Low Rho SMD -40 → +85 °C -
Littelfuse 0.75A Surface Mount Resettable Fuse, 6V dc Littelfuse 1.5A 6V dc 0.1s 0.75A 40 A 2.8mm 3.43mm 0.62mm Tin 0.11Ω 400mΩ 0.8W -40°C 1210 +85°C 2.8 x 0.62 x 3.43mm MICROSMD -40 → +85 °C -
Littelfuse 1.1A Surface Mount Resettable Fuse, 6V dc Littelfuse 2.2A 6V dc 0.2s 1.1A 40 A 2.8mm 3.43mm 0.48mm Tin 0.07Ω 210mΩ 0.8W -40°C 1210 +85°C 2.8 x 0.48 x 3.43mm MICROSMD -40 → +85 °C -
Littelfuse 2A Surface Mount Resettable Fuse, 6V dc Littelfuse 4A 6V dc 2.5s 2A 100 A 2.8mm 3.43mm 1.17mm Tin 0.02Ω 60mΩ 0.8W -40°C 1210 +85°C 2.8 x 1.17 x 3.43mm MICROSMD -40 → +85 °C -
Littelfuse 2A Surface Mount Resettable Fuse, 6V dc Littelfuse 5A 6V dc 4s 2A 50 A 3.43mm 2.8mm 1mm Gold Plated Nickel 0.006Ω 21mΩ 1W -40°C 1210 +85°C 3.43 x 1 x 2.8mm Low Rho SMD -40 → +85 °C -
Littelfuse 3.5A Surface Mount Resettable Fuse, 6V dc Littelfuse 9A 6V dc 10s 3.5A 50 A 3.43mm 2.8mm 1mm Gold Plated Nickel 0.0025Ω 11mΩ 1W -40°C - +85°C 3.43 x 1 x 2.8mm Low Rho SMD -40 → +85 °C -
Littelfuse 0.1A Surface Mount Resettable Fuse, 30V dc Littelfuse 250mA 30V dc 1s 0.1A 10 A 3.43mm 0.85mm 2.8mm - 2.1Ω 15Ω 0.8W - - +85°C 3.43 x 2.8 x 0.85mm - Maximum of +85 °C -
Littelfuse 0.05A Surface Mount Resettable Fuse, 30V dc Littelfuse 150mA 30V dc 1.5s 0.05A 10 A 3.43mm 0.85mm 2.8mm - 3.6Ω 50Ω 1W - - +85°C 3.43 x 2.8 x 0.85mm - Maximum of +85 °C -
Littelfuse 0.75A Surface Mount Resettable Fuse, 6V dc Littelfuse 1.5A 6V dc 0.1s 0.75A 40 A 3.43mm 0.62mm 2.8mm - 0.11Ω 400mΩ 0.8W - - +85°C 3.43 x 2.8 x 0.62mm - Maximum of +85 °C -
Littelfuse 0.5A Surface Mount Resettable Fuse, 13.2V dc Littelfuse 1A 13.2V dc 0.05s 0.5A 40 A 3.43mm 0.62mm 2.8mm - 0.25Ω 900mΩ 0.8W - - +85°C 3.43 x 2.8 x 0.62mm - Maximum of +85 °C -
Littelfuse 1.75A Surface Mount Resettable Fuse, 6V dc Littelfuse 3.5A 6V dc 0.8s 1.75A 40 A 3.43mm 0.76mm 2.8mm - 0.025Ω 80mΩ 0.8W - - +85°C 3.43 x 2.8 x 0.76mm - Maximum of +85 °C -
Littelfuse 0.35A Surface Mount Resettable Fuse, 6V dc Littelfuse 750mA 6V dc 0.2s 0.35A 40 A 3.43mm 0.62mm 2.8mm - 0.32Ω 1.3Ω 0.8W - - +85°C 3.43 x 2.8 x 0.62mm - Maximum of +85 °C -
Littelfuse 1.1A Surface Mount Resettable Fuse, 6V dc Littelfuse 2.2A 6V dc 0.2s 1.1A 40 A 3.43mm 0.48mm 2.8mm - 0.07Ω 210mΩ 0.8W - - +85°C 3.43 x 2.8 x 0.48mm - Maximum of +85 °C -
Littelfuse 1.5A Surface Mount Resettable Fuse, 6V dc Littelfuse 3A 6V dc 1s 1.5A 40 A 3.43mm 1.22mm 2.8mm - 0.04Ω 110mΩ 0.8W - - +85°C 3.43 x 2.8 x 1.22mm - Maximum of +85 °C -
Littelfuse 1.1A Surface Mount Resettable Fuse, 30V ac/dc Littelfuse 2.2A 30V ac/dc 6.6s 1.1A 10 A dc, 70 Arms 7.4mm 14.2mm 3mm Tin Plated Copper Clad Steel - 170mΩ 1.17W -40°C 1210 +85°C 7.4 x 3 x 14.2mm RUEF -40 → +85 °C Polymer
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
You are viewing 1 - 17 of 17 results