Toll Free 1800 103 5282
sales@rs-components.co.in

Resettable Surface Mount Fuses

You are viewing 1 - 7 of 7 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes GST)
Part Details Brand Trip Current Voltage Rating Time to Trip Hold Current Maximum Current Length Height Width Terminal Material Minimum Resistance Maximum Resistance Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Dimensions Operating Temperature Range
Bourns 0.05A Surface Mount Resettable Fuse, 30V Bourns 0.15A 30V 1.5s 0.05A 10 A 3.43mm 1.1mm 2.8mm Electroless Nickel Immersion Gold 2.8Ω 50Ω 0.6W -40°C +85°C 3.43 x 2.8 x 1.1mm -40 → +85 °C
Bourns 0.1A Surface Mount Resettable Fuse, 30V Bourns 0.3A 30V 0.6s 0.1A 10 A 3.43mm 1.1mm 2.8mm Electroless Nickel Immersion Gold 0.8Ω 15Ω 0.6W -40°C +85°C 3.43 x 2.8 x 1.1mm -40 → +85 °C
Bourns 0.2A Surface Mount Resettable Fuse, 30V Bourns 0.4A 30V 0.02s 0.2A 10 A 3.43mm 1.1mm 2.8mm Electroless Nickel Immersion Gold 0.4Ω 0.6W -40°C +85°C 3.43 x 2.8 x 1.1mm -40 → +85 °C
Bourns 1.1A Surface Mount Resettable Fuse, 6V Bourns 2.2A 6V 1s 1.1A 40 A 3.43mm 0.85mm 2.8mm Electroless Nickel Immersion Gold 0.05Ω 210mΩ 0.6W -40°C +85°C 3.43 x 2.8 x 0.85mm -40 → +85 °C
Bourns 0.5A Surface Mount Resettable Fuse, 13.2V Bourns 1A 13.2V 0.1s 0.5A 40 A 3.43mm 0.85mm 2.8mm Electroless Nickel Immersion Gold 0.18Ω 900mΩ 0.6W -40°C +85°C 3.43 x 2.8 x 0.85mm -40 → +85 °C
Bourns 0.35A Surface Mount Resettable Fuse, 6V Bourns 0.75A 6V 0.2s 0.35A 40 A 3.43mm 0.85mm 2.8mm Electroless Nickel Immersion Gold 0.2Ω 1.3Ω 0.6W -40°C +85°C 3.43 x 2.8 x 0.85mm -40 → +85 °C
Bourns 0.75A Surface Mount Resettable Fuse, 6V Bourns 1.5A 6V 0.1s 0.75A 40 A 3.43mm 0.85mm 2.8mm Electroless Nickel Immersion Gold 0.07Ω 450mΩ 0.6W -40°C +85°C 3.43 x 2.8 x 0.85mm -40 → +85 °C
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
You are viewing 1 - 7 of 7 results