Toll Free 1800 103 5282
sales@rs-components.co.in

Low Dropout Voltage Regulators

You are viewing 1 - 20 of 4065 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes GST)
Part Details Brand Output Voltage Dropout Voltage at Maximum Current Output Type Package Type Maximum Output Current Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Number of Outputs Polarity Quiescent Current Accuracy Minimum Operating Temperature Maximum Operating Temperature Power Rating Dimensions Load Regulation Line Regulation Height Width Length Reference Voltage
1.1A Low Noise Adj. LDO Regulator D2PAK Linear Technology 1.2 → 19.5 V - Adjustable D2PAK 1.1A Surface Mount 1.8 V 20 V 5 1 Positive 1µA - -40 °C +125 °C - 10.541 x 9.398 x 4.572mm 22 mV 8 mV 4.572mm 9.398mm 10.54mm 1.2V
1.2V Pos LDO Regulator SOT-223 DiodesZetex 1.2 V - Fixed SOT-223 300mA Surface Mount - 15 V 3+Tab 1 Positive 6mA - -20 °C +125 °C - 6.7 x 3.7 x 1.7mm 15 mV 10 mV 1.7mm 3.7mm 6.7mm -
1.5A Low Input Volt.VLDO Regulator DFN10
  • Rs 289.44
  • Each (In a Tube of 121)
  • Check Stock Levels
  • Compare
Linear Technology 0.4 → 2.6 V - Adjustable DFN 1.5A Surface Mount 1.14 V 3.5 V, 5.5 V 10 1 Positive - - -40 °C +125 °C - 3 x 3 x 0.7mm - - 0.7mm 3mm 3mm 0.4V
1.5A Low Noise Fast LDO Regulator 1.5V Linear Technology 1.5 V - Fixed D2PAK 1.5A Surface Mount 2.5 V 20 V 5 1 Positive 1mA - -40 °C +125 °C - 10.541 x 9.398 x 4.572mm 18 mV 6 mV 4.572mm 9.398mm 10.54mm 1.21V
1.5A Low Noise Fast LDO Regulator 3.3V Linear Technology 3.3 V - Fixed TSSOP 1.5A Surface Mount 2.5 V 3.3 V 16 1 Positive 1mA - -40 °C +125 °C - 5.1 x 4.5 x 0.95mm 35 mV 10 mV 0.95mm 4.5mm 5.1mm 1.21V
1.5A Low Noise Fast LDO Regulator 3.3V Linear Technology 3.3 V - Fixed D2PAK 1.5A Surface Mount 2.5 V 3.3 V 5 1 Positive 1mA - -40 °C +125 °C - 10.541 x 9.398 x 4.572mm 35 mV 10 mV 4.572mm 9.398mm 10.54mm 1.21V
1.5A Low Noise Fast LDO Regulator 3.3V
  • Rs 297.95
  • Each (In a Tube of 100)
  • Check Stock Levels
  • Compare
Linear Technology 3.3 V - Fixed SOIC 1.5A Surface Mount 2.5 V 3.3 V 8 1 Positive 1mA - -40 °C +125 °C - 5.004 x 3.988 x 1.498mm 35 mV 10 mV 1.498mm 3.988mm 5mm 1.21V
100mA Low Noise LDO Regulator TSOT-23
  • Rs 139.72
  • Each (On a Reel of 500)
  • Check Stock Levels
  • Compare
Linear Technology 3 V - Fixed TSOT-23 100mA Surface Mount 1.8 V 20 V 5 1 Positive 20µA - -40 °C +125 °C - 2.9 x 1.75 x 0.9mm 90 mV 10 mV 0.9mm 1.75mm 2.9mm 1.22V
150mA uPower Low Noise VLDO Regulator
  • Rs 169.36
  • Each (On a Reel of 500)
  • Check Stock Levels
  • Compare
Linear Technology 1.25 → 6 V - Adjustable TSOT-23 350mA Surface Mount 1.6 V 6.5 V 5 1 Positive 80µA - -40 °C +125 °C - 2.9 x 1.75 x 0.9mm 50 mV 80 mV 0.9mm 1.75mm 2.9mm 1.25V
150mA uPower Low Noise VLDO Regulator
  • Rs 169.36
  • Each (On a Reel of 500)
  • Check Stock Levels
  • Compare
Linear Technology 1.8 V - Fixed TSOT-23 350mA Surface Mount 1.6 V 6.5 V 5 1 Positive 80µA - -40 °C +125 °C - 2.9 x 1.75 x 0.9mm 20 mV 30 mV 0.9mm 1.75mm 2.9mm 1.25V
150mA uPower Low Noise VLDO Regulator
  • Rs 169.75
  • Each (On a Reel of 500)
  • Check Stock Levels
  • Compare
Linear Technology 2.5 V - Fixed TSOT-23 350mA Surface Mount 1.6 V 6.5 V 5 1 Positive 80µA - -40 °C +125 °C - 2.9 x 1.75 x 0.9mm 20 mV 20 mV 0.9mm 1.75mm 2.9mm 1.25V
150mA,2.5V,LDO Voltage Reg.,TPS76325DBV Texas Instruments 2.5 V - Fixed SOT-23 150mA Surface Mount 2.7 V 10 V 5 1 Positive 0.085mA ±3% -40 °C +125 °C 0.555W 2.9 x 1.6 x 1.15mm - 0.07 %/V 1.15mm 1.6mm 2.9mm -
150mA,3V,LDO Voltage Reg.,TPS76330DBV Texas Instruments 3 V - Fixed SOT-23 150mA Surface Mount 2.7 V 10 V 5 1 Positive 0.085mA ±3% -40 °C +125 °C 0.555W 2.9 x 1.6 x 1.15mm - 0.07 %/V 1.15mm 1.6mm 2.9mm -
1A 3.3V LDO Linear Regulator SOIC8EP
  • Rs 155.87
  • Each (On a Reel of 1000)
  • Check Stock Levels
  • Compare
Analog Devices - - - - - - - - - - - - - - - - - - - - - - -
1A Adjustable LDO Fixed-Mode Regulator
  • Rs 15.91
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
DiodesZetex 1.8 V - Fixed U-DFN3030 1A Surface Mount 2.2 V 6 V 8 1 Positive 90µA ±2% -40 °C +85 °C - 3.05 x 3.05 x 0.58mm ±1 % 0.2 %/V 0.58mm 3.05mm 3.05mm 0.8V
1A,2.5V,LDO Voltage Reg.,REG1117A-2.5 Texas Instruments 2.5 V - Fixed SOT-223 1A Surface Mount 3.8 V 15 V 3+Tab 1 Positive 4mA ±1% -40 °C +125 °C - 6.5 x 3.5 x 1.6mm 10 mV 7 mV 1.6mm 3.5mm 6.5mm -
1A,3.3V,LDO Voltage Regulator,TPS76733QD Texas Instruments 3.3 V - Fixed SOIC 1A Surface Mount 2.7 V 10 V 8 1 Positive 0.085mA ±2% -40 °C +125 °C 0.904W 4.9 x 3.91 x 1.58mm 3 mV 0.01 %/V 1.58mm 3.91mm 4.9mm -
2.5V 0.25A CMOS LDO Regulator SOT-23 DiodesZetex 2.5 V - Fixed SOT-23 250mA Surface Mount 2.5 V 6.6 V 3 1 Positive 1.5µA ±2% -40 °C +85 °C - 3.02 x 1.7 x 1.3mm 40 mV 18 mV 1.3mm 1.7mm 3.02mm -
200mA 1.3V Low-IQ LDO Regulator TSOT23-5 Texas Instruments 1.3 V - Fixed SOT-23 200mA Surface Mount 2 V 5.5 V 5 1 Positive 31µA ±2% -40 °C +125 °C 500mW 3.05 x 1.75 x 1mm 15 mV 5 mV 1mm 1.75mm 3.05mm -
200mA RF Adjust. LDO V.Reg, TPS73001DBV Texas Instruments 1.22 → 5.5 V - Adjustable SOT-23 200mA Surface Mount 2.7 V 5.5 V 6 1 Positive 0.17mA ±2% -40 °C +125 °C 0.56W 2.9 x 1.6 x 1.15mm 5 mV 0.05 %/V 1.15mm 1.6mm 2.9mm 1.225V
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
You are viewing 1 - 20 of 4065 results