http://in.rsdelivers.com/campaigns/callback/home

Leaded Inductors

You are viewing 1 - 20 of 2431 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Inductance Maximum dc Current Mounting Type Maximum DC Resistance Tolerance Diameter Length Depth Height Dimensions Core Material Maximum Self Resonant Frequency Lead Pitch Series Lead Diameter Minimum Quality Factor Maximum Operating Temperature Terminal Type Minimum Operating Temperature
EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.5MHz, Q:60, 55mA Idc, 33Ω Rdc SBC
  • RS Stock No. 162-0205
  • Brand EPCOS
  • Mfr. Part No. B82141A1105J000
Epcos 1 mH 55mA Axial 33Ω ±5% 3mm 6.8mm - - 3 (Dia.) x 6.8mm Ferrite 1.5MHz 10mm SBC 0.6mm 60 +40°C Axial Leaded +20°C
EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.6MHz, Q:50, 130mA Idc, 14Ω Rdc BC
  • RS Stock No. 162-0222
  • Brand EPCOS
  • Mfr. Part No. B78148S1105J000
Epcos 1 mH 130mA - 14Ω ±5% 4mm 9.2mm - - 4 (Dia.) x 9.2mm Ferrite 1.6MHz 5mm BC 0.8mm 50 +40°C - -
EPCOS 1 μH ±10% Ferrite Leaded Inductor, Max SRF:200MHz, Q:50, 4.45A Idc, 43mΩ Rdc B82144B2
  • RS Stock No. 162-0272
  • Brand EPCOS
  • Mfr. Part No. B82144B2102K000
Epcos 1 μH 4.45A Radial 43mΩ ±10% 6.5mm - - 11.5mm 6.5 x 11.5mm Ferrite 200MHz 4mm B82144B2 0.8mm 50 +40°C Radial Leaded -
EPCOS 1.4 mH ±30% Ferrite Toroidal Inductor, Max SRF:10kHz, 16A Idc, 7.1mΩ Rdc B82726S
  • RS Stock No. 162-0140
  • Brand EPCOS
  • Mfr. Part No. B82726S2163N002
Epcos 1.4 mH 16A Radial 7.1mΩ ±30% - 50mm 23mm 49mm 50 x 23 x 49mm Ferrite 10kHz 18mm B82726S 1.6mm - +60°C PC Pin -
EPCOS 1.5 μH ±10% Ferrite Leaded Inductor, Max SRF:170MHz, Q:60, 4.1A Idc, 45mΩ Rdc B82144B2
  • RS Stock No. 162-0275
  • Brand EPCOS
  • Mfr. Part No. B82144B2152K000
Epcos 1.5 μH 4.1A Radial 45mΩ ±10% 6.5mm - - 11.5mm 6.5 x 11.5mm Ferrite 170MHz 4mm B82144B2 0.8mm 60 +40°C Radial Leaded -
EPCOS 1.6 mH -30 → +50% Ferrite Toroidal Inductor, Max SRF:10kHz, 20A Idc, 4.5mΩ Rdc B82726S
  • RS Stock No. 162-0138
  • Brand EPCOS
  • Mfr. Part No. B82726S2203A020
Epcos 1.6 mH 20A Radial 4.5mΩ -30 → +50% - 45mm 25mm 41mm 45 x 25 x 41mm Ferrite 10kHz 10mm B82726S 2mm - +60°C PC Pin -
EPCOS 10 mH -30 → +50% Ferrite Common Mode Choke, Max SRF:10kHz, 1.1A Idc, 400mΩ Rdc B82731H
  • RS Stock No. 162-0155
  • Brand EPCOS
  • Mfr. Part No. B82731H2112A030
Epcos 10 mH 1.1A Radial 400mΩ -30 → +50% - 21mm 20mm 15.5mm 21 x 20 x 15.5mm Ferrite 10kHz 12.5mm B82731H - - +40°C PC Pin -
EPCOS 100 mH -30 → +50% Ferrite Common Mode Choke, Max SRF:10kHz, 350mA Idc, 4.5Ω Rdc B82731H
  • RS Stock No. 162-0158
  • Brand EPCOS
  • Mfr. Part No. B82731H2351A030
Epcos 100 mH 350mA Radial 4.5Ω -30 → +50% - 21mm 20mm 15.5mm 21 x 20 x 15.5mm Ferrite 10kHz 12.5mm B82731H - - +40°C PC Pin -
EPCOS 15 mH -30 → +50% Ferrite Common Mode Choke, Max SRF:10kHz, 900mA Idc, 600mΩ Rdc B82731H
  • RS Stock No. 162-0162
  • Brand EPCOS
  • Mfr. Part No. B82731H2901A030
Epcos 15 mH 900mA Radial 600mΩ -30 → +50% - 21mm 20mm 15.5mm 21 x 20 x 15.5mm Ferrite 10kHz 12.5mm B82731H - - +40°C PC Pin -
EPCOS 15 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz, 800mA Idc, 950mΩ Rdc B82731T
  • RS Stock No. 162-0147
  • Brand EPCOS
  • Mfr. Part No. B82731T2801A020
Epcos 15 mH 800mA Radial 950mΩ -30 → +50% - 21.5mm 13.5mm 21.1mm 21.5 x 13.5 x 21.1mm Ferrite 10kHz 10mm B82731T - - +40°C PC Pin -
EPCOS 15 μH Ferrite VHF Inductor, Max SRF:120MHz, 4A Idc, 24mΩ Rdc B82111B
  • RS Stock No. 162-0297
  • Brand EPCOS
  • Mfr. Part No. B82111B0000C023
Epcos 15 μH 4A Axial 24mΩ - 8.5mm 34mm - - 8.5 (Dia.) x 34mm Ferrite 120MHz - B82111B - - - - -
EPCOS 2.2 mH ±5% Ferrite Leaded Inductor, Max SRF:800kHz, Q:60, 250mA Idc, 8Ω Rdc HLBC
  • RS Stock No. 162-0249
  • Brand EPCOS
  • Mfr. Part No. B82145A1225J000
Epcos 2.2 mH 250mA Axial ±5% 6.5mm 12mm - - 6.5 (Dia.) x 12mm Ferrite 800kHz 15mm HLBC 0.8mm 60 +40°C Axial Leaded +20°C
EPCOS 2.2 μH ±10% Ferrite Leaded Inductor, Max SRF:140MHz, Q:55, 1A Idc, 250mΩ Rdc BC
  • RS Stock No. 162-0202
  • Brand EPCOS
  • Mfr. Part No. B78108S1222K000
Epcos 2.2 μH 1A Axial 250mΩ ±10% 4mm 11.5mm - - 4 (Dia.) x 11.5mm Ferrite 140MHz - BC - 55 - - -
EPCOS 2.8 mH ±30% Ferrite Toroidal Inductor, Max SRF:10kHz, 10A Idc, 12.5mΩ Rdc B82725S
  • RS Stock No. 162-0142
  • Brand EPCOS
  • Mfr. Part No. B82725S2103N003
Epcos 2.8 mH 10A Radial 12.5mΩ ±30% - 40.4mm 20.5mm 37mm 40.4 x 20.5 x 37mm Ferrite 10kHz 22.86mm B82725S 1.32mm - +60°C PC Pin -
EPCOS 22 mH -30 → +50% Ferrite Common Mode Choke, Max SRF:10kHz, 800mA Idc, 800mΩ Rdc B82731H
  • RS Stock No. 162-0159
  • Brand EPCOS
  • Mfr. Part No. B82731H2801A030
Epcos 22 mH 800mA Radial 800mΩ -30 → +50% - 21mm 20mm 15.5mm 21 x 20 x 15.5mm Ferrite 10kHz 12.5mm B82731H - - +40°C PC Pin -
EPCOS 27 mH -30 → +50% Ferrite Common Mode Choke, Max SRF:10kHz, 700mA Idc, 1Ω Rdc B82731H
  • RS Stock No. 162-0161
  • Brand EPCOS
  • Mfr. Part No. B82731H2701A030
Epcos 27 mH 700mA Radial -30 → +50% - 21mm 20mm 15.5mm 21 x 20 x 15.5mm Ferrite 10kHz 12.5mm B82731H - - +40°C PC Pin -
EPCOS 27 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz, 650mA Idc, 1.6Ω Rdc B82731T
  • RS Stock No. 162-0148
  • Brand EPCOS
  • Mfr. Part No. B82731T2651A020
Epcos 27 mH 650mA Radial 1.6Ω -30 → +50% - 21.5mm 13.5mm 21.1mm 21.5 x 13.5 x 21.1mm Ferrite 10kHz 10mm B82731T - - +40°C PC Pin -
EPCOS 3.3 mH -30 → +50% Ferrite Common Mode Choke, Max SRF:10kHz, 1.8A Idc, 140mΩ Rdc B82731H
  • RS Stock No. 162-0154
  • Brand EPCOS
  • Mfr. Part No. B82731H2182A030
Epcos 3.3 mH 1.8A Radial 140mΩ -30 → +50% - 21mm 20mm 15.5mm 21 x 20 x 15.5mm Ferrite 10kHz 12.5mm B82731H - - +40°C PC Pin -
EPCOS 3.3 mH -30 → +50% Ferrite Common Mode Choke, Max SRF:10kHz, 1.8A Idc, 140mΩ Rdc B82731M
  • RS Stock No. 162-0163
  • Brand EPCOS
  • Mfr. Part No. B82731M2182A030
Epcos 3.3 mH 1.8A Radial 140mΩ -30 → +50% - 21mm 15mm 20mm 21 x 15 x 20mm Ferrite 10kHz 12.5mm B82731M - - +40°C PC Pin -
EPCOS 3.3 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz, 1.8A Idc, 200mΩ Rdc B82731T
  • RS Stock No. 162-0143
  • Brand EPCOS
  • Mfr. Part No. B82731T2182A020
Epcos 3.3 mH 1.8A Radial 200mΩ -30 → +50% - 21.5mm 13.5mm 21.1mm 21.5 x 13.5 x 21.1mm Ferrite 10kHz 10mm B82731T - - +40°C PC Pin -
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
You are viewing 1 - 20 of 2431 results