Toll Free 1800 103 5282
sales@rs-components.co.in

LED Display Drivers

You are viewing 1 - 20 of 391 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes GST)
Part Details Brand Number of Digits Recently Introduced Number of Segments Current Accuracy Matching Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width Output Voltage Maximum Frequency
Microchip MM5450YN, LED Driver, 5-Digits 34-Segments, 5 V, 9 V, 40-Pin PDIP Microchip 5 34 - - 10 mA Through Hole PDIP 40 5 V, 9 V 51.82 x 13.86 x 3.81mm 3.81mm 51.82mm +85 °C -40 °C 13.86mm - -
Microchip MM5451YN, LED Driver, 5-Digits, 5 V, 9 V, 40-Pin PDIP Microchip 5 - - - 10 mA Through Hole PDIP 40 5 V, 9 V 51.82 x 13.86 x 3.81mm 3.81mm 51.82mm +85 °C -40 °C 13.86mm - -
Microchip MM5451YN, LED Driver, 5-Digits, 5 V, 9 V, 40-Pin PDIP Microchip 5 - - - 10 mA Through Hole PDIP 40 5 V, 9 V 51.82 x 13.86 x 3.81mm 3.81mm 51.82mm +85 °C -40 °C 13.86mm - -
Taiwan Semiconductor TS19371CX6 RFG, LED Driver 126-Segments, 18 V, 6-Pin SOT-26 Taiwan Semiconductor - - 126 - - 3 mA Surface Mount SOT-26 6 18 V 3.1 x 1.7 x 1.1mm 1.1mm 3.1mm +85 °C -40 °C 1.7mm - -
DiodesZetex AL5802-7, LED Driver, 4.5 → 30 V, 6-Pin SOT-26 DiodesZetex - - - - - 120 mA Surface Mount SOT-26 6 4.5 → 30 V 3.1 x 1.7 x 1.3mm 1.3mm 3.1mm +125 °C -40 °C 1.7mm - -
DiodesZetex ZXSC400E6TA, LED Driver, 2.5 V, 3.3 V, 5 V, 6-Pin SOT-23 DiodesZetex - - - - - - Surface Mount SOT-23 6 2.5 V, 3.3 V, 5 V 3.1 x 1.8 x 1.3mm 1.3mm 3.1mm +85 °C -40 °C 1.8mm - -
NXP PCA9633DP1,118, LED Driver 8-Segments, 2.5 V, 3.3 V, 5 V, 8-Pin TSSOP
  • RS Stock No. 510-976
  • Brand NXP
  • Mfr. Part No. PCA9633DP1,118
NXP - - 8 - - 10 mA Surface Mount TSSOP 8 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C 3.1mm - -
Maxim MAX1605EUT#TG16, LCD Display Driver, 6-Pin SOT-23
  • RS Stock No. 732-8734
  • Brand Maxim
  • Mfr. Part No. MAX1605EUT#TG16
Maxim - - - - - - Surface Mount SOT-23 6 - 3 x 1.75 x 1.3mm 1.3mm 3mm +85 °C -40 °C 1.75mm - -
Texas Instruments TLC5927IPWPR, LED Driver 16-Segments, 3.3 V, 5 V, 24-Pin HTSSOP Texas Instruments - - 16 - - 20 mA Surface Mount HTSSOP 24 3.3 V, 5 V 7.8 x 4.4 x 1.15mm 1.15mm 7.8mm +85 °C -40 °C 4.4mm - -
ON Semiconductor NCP5006SNT1G, LED Driver 5-Segments, 3.3 V, 5 V, 5-Pin TSOP ON Semiconductor - - 5 - - 50 mA Surface Mount TSOP 5 3.3 V, 5 V 3 x 1.5 x 1mm 1mm 3mm +85 °C -25 °C 1.5mm - -
Texas Instruments LM3914N-1/NOPB, LED Driver, 10-Digits, maximum of 25 V, 18-Pin PDIP Texas Instruments 10 - - 2% - 9.2 mA Through Hole PDIP 18 maximum of 25 V 22.86 x 6.35 x 3.81mm 3.81mm 22.86mm +70 °C 0 °C 6.35mm 1.2 → 1.34 V -
ON Semiconductor NSI45020T1G, Constant Current LED Driver, 123-Pin SOD ON Semiconductor - - - - - 20 mA Surface Mount SOD 123 - - - - - - - - -
NXP PCA9530DP,118, LED Display Controller 2-Segments, 2.5 V, 3.3 V, 5 V, 8-Pin TSSOP
  • RS Stock No. 510-986
  • Brand NXP
  • Mfr. Part No. PCA9530DP,118
NXP - - 2 - - 0.5 mA Surface Mount TSSOP 8 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C 3.1mm - -
NXP PCA9533DP/01,118, LED Display Controller 4-Segments, 2.5 V, 3.3 V, 5 V, 8-Pin TSSOP
  • RS Stock No. 510-926
  • Brand NXP
  • Mfr. Part No. PCA9533DP/01,118
NXP - - 4 - - 0.5 mA Surface Mount TSSOP 8 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C 3.1mm - -
Texas Instruments TLC5925IDWR, LED Driver, 16-Digits, 3.3 V, 5 V, 24-Pin SOIC Texas Instruments 16 - - - - 13 mA Surface Mount SOIC 24 3.3 V, 5 V 15.4 x 7.52 x 2.35mm 2.35mm 15.4mm +85 °C -40 °C 7.52mm - -
Linear Technology LT3478IFE#PBF, LED Driver, 2.8 → 36 V, 16-Pin TSSOP Linear Technology - - - - - 4.5 mA Surface Mount TSSOP 16 2.8 → 36 V 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm +125 °C -40 °C 4.5mm - -
Texas Instruments TLC5926IPWPR, LED Driver, 16-Digits 16-Segments, 3.3 V, 5 V, 24-Pin HTSSOP Texas Instruments 16 - 16 - - 20 mA Surface Mount HTSSOP 24 3.3 V, 5 V 7.8 x 4.4 x 1.15mm 1.15mm 7.8mm +85 °C -40 °C 4.4mm - -
ON Semiconductor NCP5603MNR2G, LED Display Driver 4-Segments, 3.3 V, 5 V, 10-Pin DFN ON Semiconductor - - 4 - - 800 mA Surface Mount DFN 10 3.3 V, 5 V 3 x 3 x 0.95mm 0.95mm 3mm +85 °C -40 °C 3mm - -
Holtek HT16K33-28SOP, LED Driver 16-Segments, 5 V, 28-Pin SOP Holtek - - 16 - - 2 mA Surface Mount SOP 28 5 V 18.1 x 7.6 x 2.34mm 2.34mm 18.1mm +85 °C -40 °C 7.6mm - 400kHz
Texas Instruments LM3410YMF/NOPB, LED Driver 5-Segments, 3.3 V, 5 V, 5-Pin SOT-23 Texas Instruments - - 5 - - - Surface Mount SOT-23 5 3.3 V, 5 V 2.92 x 1.6 x 1.02mm 1.02mm 2.92mm +125 °C -40 °C 1.6mm - -
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
You are viewing 1 - 20 of 391 results