Technical Document
Specifications
Brand
XP PowerOutput Voltage
±15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
9W
Input Voltage Nominal
24 V dc
Output Current
±200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP-8
Isolation Voltage
1.5kV dc
Width
9.6mm
Depth
11.2mm
Length
21.85mm
Series
ITZ
Load Regulation
±1%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Standards Met
EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
Country of Origin
Taiwan, Province Of China
Product details
XP Power - ITZ Series 9 Watts
The ITZ 9 W DC-DC Converters are believed to be the industry's smallest. The units accommodate an ultra-wide 4:1 input and are available with single and dual outputs. Packaged in an ultra compact metal cased SIP-8 package the converters are up to 89% efficient. The converters require no additional heat sink components or forced airflow, ensuring the converters occupy the smallest footprint possible. A remote on/off function gives the ability to control the converter for sequencing start-up or automatically powering the unit on or off. Typical applications for the ITZ Series include mobile, portable and wireless products, and any low-power use where isolation and DC voltage conversion is required.
Features and Benefits
Ultra Compact SIP-8 Package
Smallest Footprint 9 W Converter
Single & Dual Outputs
4:1 Input Range
Operating Temperature -40 °C to +85 °C
1500 VDC Isolation
Fully Regulated Output
No Minimum Load Required
Remote On/Off
3-Year Warranty
XP Power - Isolated DC-DC Converters
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
XP PowerOutput Voltage
±15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
9W
Input Voltage Nominal
24 V dc
Output Current
±200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP-8
Isolation Voltage
1.5kV dc
Width
9.6mm
Depth
11.2mm
Length
21.85mm
Series
ITZ
Load Regulation
±1%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Standards Met
EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
Country of Origin
Taiwan, Province Of China
Product details
XP Power - ITZ Series 9 Watts
The ITZ 9 W DC-DC Converters are believed to be the industry's smallest. The units accommodate an ultra-wide 4:1 input and are available with single and dual outputs. Packaged in an ultra compact metal cased SIP-8 package the converters are up to 89% efficient. The converters require no additional heat sink components or forced airflow, ensuring the converters occupy the smallest footprint possible. A remote on/off function gives the ability to control the converter for sequencing start-up or automatically powering the unit on or off. Typical applications for the ITZ Series include mobile, portable and wireless products, and any low-power use where isolation and DC voltage conversion is required.
Features and Benefits
Ultra Compact SIP-8 Package
Smallest Footprint 9 W Converter
Single & Dual Outputs
4:1 Input Range
Operating Temperature -40 °C to +85 °C
1500 VDC Isolation
Fully Regulated Output
No Minimum Load Required
Remote On/Off
3-Year Warranty