Technical Document
Specifications
Brand
Wurth ElektronikInductance
680 μH
Maximum dc Current
900mA
Mounting Type
Radial
Maximum DC Resistance
670mΩ
Tolerance
±10%
Diameter
11mm
Height
17mm
Dimensions
11 (Dia.) x 17mm
Core Material
Ferrite
Maximum Self Resonant Frequency
1.3MHz
Lead Pitch
6.5mm
Series
WE-TIF
Lead Diameter
0.8mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Radial Leaded
Country of Origin
China
Product details
Wurth WE-TIF Series Radial Leaded Wirewound Inductors
WE-TIF wire wound inductors from Wurth Elektronik are constructed from a high saturation core material and feature a maximum current up to 3.1 A. WE-TIF wire wound inductors have four pins. The use of two extra pins ensures higher mechanical stability than standard two-pin designs
Product Application Information
These wire wound inductors are suitable for use in DC-DC converters, EMI and power supply filters and signal filtering. Other suitable applications include switching power, LED power supplies, small and medium voltage supplies and nearfield applications.
Wurth Leaded Inductors (Chokes)
Stock information temporarily unavailable.
Please check again later.
P.O.A.
70
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
70
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Wurth ElektronikInductance
680 μH
Maximum dc Current
900mA
Mounting Type
Radial
Maximum DC Resistance
670mΩ
Tolerance
±10%
Diameter
11mm
Height
17mm
Dimensions
11 (Dia.) x 17mm
Core Material
Ferrite
Maximum Self Resonant Frequency
1.3MHz
Lead Pitch
6.5mm
Series
WE-TIF
Lead Diameter
0.8mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Radial Leaded
Country of Origin
China
Product details
Wurth WE-TIF Series Radial Leaded Wirewound Inductors
WE-TIF wire wound inductors from Wurth Elektronik are constructed from a high saturation core material and feature a maximum current up to 3.1 A. WE-TIF wire wound inductors have four pins. The use of two extra pins ensures higher mechanical stability than standard two-pin designs
Product Application Information
These wire wound inductors are suitable for use in DC-DC converters, EMI and power supply filters and signal filtering. Other suitable applications include switching power, LED power supplies, small and medium voltage supplies and nearfield applications.