Waldmann LED Task Light, 100 → 240 V ac, 47 W, Articulated, 1036mm Reach, 784mm Arm Length

RS Stock No.: 128-8518Brand: WaldmannManufacturers Part No.: 113573000-00741202
brand-logo
View all in Machine Lights

Technical Document

Specifications

Lamp Type

LED

Lamp Supplied

Yes

Voltage Rating

100 → 240 V ac

Wattage

47 W

Arm Length

784mm

Arm Type

Articulated

IP Rating

IP20

Maximum Reach

1036mm

Cable Length

3.7m

Country of Origin

Germany

Product details

Waldmann Adjustable Arm TANEO LED Light

The Waldmann Taneo is a sophisticated LED lighting solution for wherever your eyes are put to the test. This Universal LED Task Luminaire features high lighting quality and ergonomic handling, is versatile and unique when adapting to individual requirements.
This Arm mounted luminaire is also particularly energy efficient, consuming 30% less energy compared to conventional task luminaires. The Taneo task light provides wide range, uniform, glare free and shadow free lighting, considerably relieving eye strain.
Ideal for applications in manufactory, assembly, quality assurance or analysis, whether in Labs, or the electronic, metal or watch industries.

Features and Benefits

• Adjustable Arm luminaire
• Maintenance free technology LED technology
• Robust Aluminium housing
• Spring balanced arm
• Rate of protection: IP20

Waldmann

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Waldmann LED Task Light, 100 → 240 V ac, 47 W, Articulated, 1036mm Reach, 784mm Arm Length
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Waldmann LED Task Light, 100 → 240 V ac, 47 W, Articulated, 1036mm Reach, 784mm Arm Length
Stock information temporarily unavailable.

Technical Document

Specifications

Lamp Type

LED

Lamp Supplied

Yes

Voltage Rating

100 → 240 V ac

Wattage

47 W

Arm Length

784mm

Arm Type

Articulated

IP Rating

IP20

Maximum Reach

1036mm

Cable Length

3.7m

Country of Origin

Germany

Product details

Waldmann Adjustable Arm TANEO LED Light

The Waldmann Taneo is a sophisticated LED lighting solution for wherever your eyes are put to the test. This Universal LED Task Luminaire features high lighting quality and ergonomic handling, is versatile and unique when adapting to individual requirements.
This Arm mounted luminaire is also particularly energy efficient, consuming 30% less energy compared to conventional task luminaires. The Taneo task light provides wide range, uniform, glare free and shadow free lighting, considerably relieving eye strain.
Ideal for applications in manufactory, assembly, quality assurance or analysis, whether in Labs, or the electronic, metal or watch industries.

Features and Benefits

• Adjustable Arm luminaire
• Maintenance free technology LED technology
• Robust Aluminium housing
• Spring balanced arm
• Rate of protection: IP20

Waldmann