Vishay 330μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Surface Mount - MAL215099911E3

RS Stock No.: 903-9684Brand: VishayManufacturers Part No.: MAL215099911E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

330µF

Voltage

100V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

16 x 16 x 21mm

Height

21mm

Length

16mm

Depth

16mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Lead Pitch

6.5mm

Lifetime

2500 to 10000h

Series

150 CRZ

Polarised

Polar

Ripple Current

1.4A

Leakage Current

330 μA

Tolerance

±20%

Dissipation Factor

0.1%

Product details

SMD Very Low Impedance Aluminium Capacitors,150 CRZ Series

150 CRZ Series are Polarized Aluminium electrolytic capacitors, non-solid electrolyte with self-healing properties
Extended useful life of up to 10000h at 105°C for MAL215099...E3 parts
Very low impedance and very high ripple current
Charge and discharge proof with no peak current limitation
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified

High reliability
Low ESR
Applications in SMD technology, for high temperature reflow soldering; Industrial and professional applications; Automotive, General industrial, Telecom; Smoothing, Filtering, Buffering

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 330μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Surface Mount - MAL215099911E3
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Vishay 330μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Surface Mount - MAL215099911E3
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

330µF

Voltage

100V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

16 x 16 x 21mm

Height

21mm

Length

16mm

Depth

16mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Lead Pitch

6.5mm

Lifetime

2500 to 10000h

Series

150 CRZ

Polarised

Polar

Ripple Current

1.4A

Leakage Current

330 μA

Tolerance

±20%

Dissipation Factor

0.1%

Product details

SMD Very Low Impedance Aluminium Capacitors,150 CRZ Series

150 CRZ Series are Polarized Aluminium electrolytic capacitors, non-solid electrolyte with self-healing properties
Extended useful life of up to 10000h at 105°C for MAL215099...E3 parts
Very low impedance and very high ripple current
Charge and discharge proof with no peak current limitation
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified

High reliability
Low ESR
Applications in SMD technology, for high temperature reflow soldering; Industrial and professional applications; Automotive, General industrial, Telecom; Smoothing, Filtering, Buffering

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more