Vishay 68μF Electrolytic Capacitor 100V dc, Surface Mount - MAL215099906E3

RS Stock No.: 903-9675PBrand: VishayManufacturers Part No.: MAL215099906E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

68µF

Voltage

100V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

12.5 x 12.5 x 13mm

Height

13mm

Length

12.5mm

Depth

12.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Lead Pitch

3.6mm

Lifetime

2500 to 10000h

Series

150 CRZ

Polarised

Polar

Ripple Current

660mA

Leakage Current

68 μA

Tolerance

±20%

Dissipation Factor

0.1%

Product details

SMD Very Low Impedance Aluminium Capacitors,150 CRZ Series

150 CRZ Series are Polarized Aluminium electrolytic capacitors, non-solid electrolyte with self-healing properties
Extended useful life of up to 10000h at 105°C for MAL215099...E3 parts
Very low impedance and very high ripple current
Charge and discharge proof with no peak current limitation
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified

High reliability
Low ESR
Applications in SMD technology, for high temperature reflow soldering; Industrial and professional applications; Automotive, General industrial, Telecom; Smoothing, Filtering, Buffering

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 68μF Electrolytic Capacitor 100V dc, Surface Mount - MAL215099906E3
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Vishay 68μF Electrolytic Capacitor 100V dc, Surface Mount - MAL215099906E3
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

68µF

Voltage

100V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

12.5 x 12.5 x 13mm

Height

13mm

Length

12.5mm

Depth

12.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Lead Pitch

3.6mm

Lifetime

2500 to 10000h

Series

150 CRZ

Polarised

Polar

Ripple Current

660mA

Leakage Current

68 μA

Tolerance

±20%

Dissipation Factor

0.1%

Product details

SMD Very Low Impedance Aluminium Capacitors,150 CRZ Series

150 CRZ Series are Polarized Aluminium electrolytic capacitors, non-solid electrolyte with self-healing properties
Extended useful life of up to 10000h at 105°C for MAL215099...E3 parts
Very low impedance and very high ripple current
Charge and discharge proof with no peak current limitation
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified

High reliability
Low ESR
Applications in SMD technology, for high temperature reflow soldering; Industrial and professional applications; Automotive, General industrial, Telecom; Smoothing, Filtering, Buffering

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more