Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
3.3V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
700mA
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP 8
Isolation Voltage
1.6kV dc
Length
21.8mm
Width
9.6mm
Depth
11.2mm
Series
TVN 3
Load Regulation
1%
Minimum Temperature
-40°C
Efficiency
76%
Maximum Temperature
+75 °C, +90 °C
Standards Met
EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN/UL 60950-1, MIL-STD-810F
PRICED TO CLEAR
Yes
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
3.3V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
700mA
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP 8
Isolation Voltage
1.6kV dc
Length
21.8mm
Width
9.6mm
Depth
11.2mm
Series
TVN 3
Load Regulation
1%
Minimum Temperature
-40°C
Efficiency
76%
Maximum Temperature
+75 °C, +90 °C
Standards Met
EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN/UL 60950-1, MIL-STD-810F
PRICED TO CLEAR
Yes
Country of Origin
Taiwan, Province Of China