Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
200mA
Output Voltage
1.22 → 5.5 V
Number of Outputs
1
Line Regulation
0.05 %/V
Accuracy
±2%
Load Regulation
5 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
0.17mA
Package Type
SOT-23
Pin Count
6
Reference Voltage
1.225V
Output Type
Adjustable
Power Rating
0.56W
Dimensions
2.9 x 1.6 x 1.15mm
Height
1.15mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
5.5 V
Width
1.6mm
Length
2.9mm
Product details
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Up to 250mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
250
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
250
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
200mA
Output Voltage
1.22 → 5.5 V
Number of Outputs
1
Line Regulation
0.05 %/V
Accuracy
±2%
Load Regulation
5 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
0.17mA
Package Type
SOT-23
Pin Count
6
Reference Voltage
1.225V
Output Type
Adjustable
Power Rating
0.56W
Dimensions
2.9 x 1.6 x 1.15mm
Height
1.15mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
5.5 V
Width
1.6mm
Length
2.9mm
Product details
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Up to 250mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.