Texas Instruments TLV70013DDCT, 1 Low Dropout Voltage, Voltage Regulator 200mA, 1.3 V 5-Pin, SOT-23

RS Stock No.: 145-6640Brand: Texas InstrumentsManufacturers Part No.: TLV70013DDCT
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

200mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

1.3 V

Line Regulation

5 mV

Load Regulation

15 mV

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

31µA

Package Type

SOT-23

Pin Count

5

Power Rating

500mW

Output Type

Fixed

Dimensions

3.05 x 1.75 x 1mm

Maximum Input Voltage

5.5 V

Height

1mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2 V

Maximum Operating Temperature

+125 °C

Width

1.75mm

Length

3.05mm

Country of Origin

Malaysia

Product details

LDO (Low Dropout) Linear Voltage Regulators, 200mA, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments TLV70013DDCT, 1 Low Dropout Voltage, Voltage Regulator 200mA, 1.3 V 5-Pin, SOT-23
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

P.O.A.

Texas Instruments TLV70013DDCT, 1 Low Dropout Voltage, Voltage Regulator 200mA, 1.3 V 5-Pin, SOT-23
Stock information temporarily unavailable.
sticker-1112

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

200mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

1.3 V

Line Regulation

5 mV

Load Regulation

15 mV

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

31µA

Package Type

SOT-23

Pin Count

5

Power Rating

500mW

Output Type

Fixed

Dimensions

3.05 x 1.75 x 1mm

Maximum Input Voltage

5.5 V

Height

1mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2 V

Maximum Operating Temperature

+125 °C

Width

1.75mm

Length

3.05mm

Country of Origin

Malaysia

Product details

LDO (Low Dropout) Linear Voltage Regulators, 200mA, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more