Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
2 MHz
Start-up Supply Current
70µA
Maximum Source Current
6mA
Maximum Sink Current
2A
Maximum Supply Current
6 mA
Zero Power Detection
Yes
Mounting Type
Surface Mount
Package Type
HTSSOP
Pin Count
20
Dimensions
6.5 x 4.4 x 0.9mm
Length
6.5mm
Width
4.4mm
Height
0.9mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
13 V
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
105 V
Country of Origin
Malaysia
Product details
PWM Controllers 1MHz, LM50xx Series, Texas Instruments
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Stock information temporarily unavailable.
Please check again later.
P.O.A.
73
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
73
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
2 MHz
Start-up Supply Current
70µA
Maximum Source Current
6mA
Maximum Sink Current
2A
Maximum Supply Current
6 mA
Zero Power Detection
Yes
Mounting Type
Surface Mount
Package Type
HTSSOP
Pin Count
20
Dimensions
6.5 x 4.4 x 0.9mm
Length
6.5mm
Width
4.4mm
Height
0.9mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
13 V
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
105 V
Country of Origin
Malaysia
Product details