Welcome to the RS Components India website. If you're based in the United States, please visit our International website www.rs-export.com
Emergency Stop Station 1NO/2NC Turn Rel

Image representative of range only
  • Availability
    Discontinued Product
  • RoHS Status
  • RS Stock No. 609-4691
  • Brand Telemecanique
  • Mfr Part No. XALK174G

Specifications

Button Diameter 40mm
Normal State Configuration NO/2NC
Push Button Actuation Latching
Mounting Type Panel
Number Of Push Buttons 1
Maximum Current 0.55 (dc) A, 6 (ac) A
Maximum ac Voltage 600V
Maximum dc Voltage 600V
Terminal Type Screw Clamp
Base Material PC
IP Rating IP66
Button Colour Red
Length 68mm
Housing Colour Grey
Depth 91mm
Maximum Operating Temperature +70°C
Head Style Mushroom
Minimum Operating Temperature -25°C
Width 68mm
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Alternative Products

Control Station - Emergency Stop

Polycarbonate enclosure with an ingress protection of IP65
Red, 40mm diameter pushbutton head
Body dimensions: 68 x 68 x 53mm
Standard or trigger-action versions

Additional contact blocks available, see Stock Nos. 331-0574 (NO) & 331-0580 (NC)

Schneider Electric & Square D

Push Button Control Stations Push-button station controller for industrial applications

Push-button control stations for industrial applications, pre-assembled for remote-controlled equipment. Units comply with IEC 337 and VDE 0660, part 2, and IP65 protection. Housings are in heavy-duty polycarbonate (or glass-reinforced nylon). Push-through cable openings. Mounting instructions provided on base. The push-button control station (22-mm thread diameter) is anti-monomission, as it is rear-mounted.
The contact blocks, normally opened or closed, can withstand a 10 A heat load. An additional contact may be mounted for each tripping element. These are available separately. See the Cables and accessories section to find the appropriate cable glands.


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 609-4691