• Availability
    Discontinued Product
  • RoHS Status
  • RS Stock No. 609-4691
  • Brand Telemecanique
  • Mfr Part No. XALK174G

Specifications

Normal State Configuration NO/2NC
Mounting Type Panel
Push Button Actuation Latching
IP Rating IP66
Head Style Mushroom
Depth 91mm
Dimensions 68 x 68 x 91 mm
Length 68mm
Width 68mm
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Alternative Products

Control Station - Emergency Stop

Polycarbonate enclosure with an ingress protection of IP65
Red, 40mm diameter pushbutton head
Body dimensions: 68 x 68 x 53mm
Standard or trigger-action versions

Additional contact blocks available, see Stock Nos. 331-0574 (NO) & 331-0580 (NC)

Schneider Electric & Square D

Push Button Control Stations Push-button station controller for industrial applications

Push-button control stations for industrial applications, pre-assembled for remote-controlled equipment. Units comply with IEC 337 and VDE 0660, part 2, and IP65 protection. Housings are in heavy-duty polycarbonate (or glass-reinforced nylon). Push-through cable openings. Mounting instructions provided on base. The push-button control station (22-mm thread diameter) is anti-monomission, as it is rear-mounted.
The contact blocks, normally opened or closed, can withstand a 10 A heat load. An additional contact may be mounted for each tripping element. These are available separately. See the Cables and accessories section to find the appropriate cable glands.


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 609-4691

Please tell us the nature of the error




Please provide us with specific detail about the error. *





RS International Distributor Network
This RS Components & Controls (India) Ltd website has been developed by Catalogue Solutions Ltd under licence by RS Components Ltd.
RS Components & Controls (India) Ltd, B-74, Sector-60, Noida - 201 301 (U.P.), India

All India Toll Free Order Line: 1800 180 7746